Print Page
Image is for illustrative purposes only. Please refer to product description.
4,970 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.140 |
10+ | € 1.780 |
25+ | € 1.700 |
50+ | € 1.620 |
100+ | € 1.540 |
500+ | € 1.440 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Linear: Polarisation
- Omnidirectional
- Adhesive mounting
- Frequency: 1575.42MHz to 1602MHz (Band 1), 2400MHZ to 2483.5MHz (Band 2), 5150MHz to 5850MHz (Band 3) and 3000MHz to 6000MHz
- Peak Gain: 3.15dBi @ 1575MHz, 3.15dBi @ 2.4 GHz, 4.25dBi @ 5 GHz, 5dBi @ 3GHz
Technical Specifications
Antenna Type
Combo
Frequency Max
6GHz
Gain
4.25dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
3GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
146186
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001