Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No016002.5MR
Order Code1832063
Product RangeNANO2 160
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No016002.5MR
Order Code1832063
Product RangeNANO2 160
Technical Datasheet
Fuse Current2.5A
Blow CharacteristicSlow Blow
Voltage Rating VAC250VAC
Voltage Rating VAC250VAC
Voltage Rating VDC250VDC
Voltage Rating VDC-VDC
Fuse Case Style10.9mm x 3.12mm
Product RangeNANO2 160
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fuse Current
2.5A
Voltage Rating VAC
250VAC
Voltage Rating VDC
250VDC
Fuse Case Style
10.9mm x 3.12mm
Breaking Capacity Current AC
50A
SVHC
No SVHC (17-Dec-2014)
Blow Characteristic
Slow Blow
Voltage Rating VAC
250VAC
Voltage Rating VDC
-VDC
Product Range
NANO2 160
Breaking Capacity Current DC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000481