Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLEXXON
Manufacturer Part NoFEMC128G-M10
Order Code4378868
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
11 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 46.520 |
5+ | € 40.700 |
10+ | € 33.720 |
25+ | € 30.240 |
50+ | € 27.910 |
Price for:Each
Minimum: 1
Multiple: 1
€ 46.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFEMC128G-M10
Order Code4378868
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
Flash Memory Type3D TLC NAND
Memory Density128GB
Memory Configuration128G x 8bit
InterfaceseMMC 5.1
IC Case / PackageFBGA
No. of Pins153Pins
Clock Frequency Max-
Access Time-
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range3.3V eMMC NAND Flash Memories
SVHCTo Be Advised
Product Overview
FEMC128G-M10 is an ECON II, eMMC - 5.1 flash memory card. It fully complies with JEDEC eMMC5.1 standard. It provides high performance, good reliability and advanced power management. It is suitable for small, low-power electronic devices.
- 128GB capacity, 3D TLC flash
- Complies with JEDEC eMMC 4.4/4.5/5.0/5.1 specifications
- Low power management, advanced NAND management
- 280MB/s read, 200MB/s write max performance (vary by flash and density)
- VCCQ: 1.8V/3.3V, VCC: 3.3V power system
- 153 FBGA package, commercial operating temperature range from -25 to 85°C
Technical Specifications
Flash Memory Type
3D TLC NAND
Memory Configuration
128G x 8bit
IC Case / Package
FBGA
Clock Frequency Max
-
Supply Voltage Min
-
Supply Voltage Nom
3.3V
Operating Temperature Min
-25°C
Product Range
3.3V eMMC NAND Flash Memories
Memory Density
128GB
Interfaces
eMMC 5.1
No. of Pins
153Pins
Access Time
-
Supply Voltage Max
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001