Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-R100K
Order Code3515283
Product RangeRMQ-Titan M22 Series
Technical Datasheet
2 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 76.700 |
5+ | € 74.340 |
10+ | € 72.850 |
Price for:Each
Minimum: 1
Multiple: 1
€ 76.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-R100K
Order Code3515283
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Track Resistance100kohm
No. of Turns-
Track TaperLinear
Power Rating500mW
Resistance Tolerance± 10%
Product RangeRMQ-Titan M22 Series
Potentiometer MountingPanel Mount
Shaft Diameter-
No. of Gangs-
Adjustment TypeKnurled Knob
Shaft Length29.2mm
Temperature Coefficient-
Potentiometer Type-
Resistor Technology-
Potentiometer TerminalsScrew
Resistor Case / Package-
Product Length62.1mm
Product Width-
Product Height-
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Track Resistance
100kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
-
Shaft Length
29.2mm
Potentiometer Type
-
Potentiometer Terminals
Screw
Product Length
62.1mm
Product Height
-
Operating Temperature Max
70°C
No. of Turns
-
Power Rating
500mW
Product Range
RMQ-Titan M22 Series
Shaft Diameter
-
Adjustment Type
Knurled Knob
Temperature Coefficient
-
Resistor Technology
-
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85169000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034