0
0 Items€0.00
ex VAT
ex VAT

AC / DC LED Power Supplies:

2,392 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3778829

RoHS

Each
1+
€ 51.360
5+
€ 46.690
10+
€ 42.800
Min: 1 / Mult: 1
LED Lighting
50W
24VDC
2.08A
Constant Voltage
100V
265V
MP-ELED DALI
3778840

RoHS

Each
1+
€ 165.820
5+
€ 152.000
Min: 1 / Mult: 1
LED Lighting
360W
24VDC
15A
Constant Voltage
100V
265V
MP-ELED DALI
3534407

RoHS

Each
1+
€ 81.140
5+
€ 77.260
10+
€ 73.840
Min: 1 / Mult: 1
-
301W
116VDC
4A
Constant Voltage
100V
305VAC
ELGC-300
3596314

RoHS

Each
1+
€ 7.550
5+
€ 7.160
10+
€ 6.840
20+
€ 6.650
50+
€ 6.450
Min: 1 / Mult: 1
-
8W
32VDC
250mA
Constant Current
90V
264V
APC-8
3265829

RoHS

Each
1+
€ 55.530
Min: 1 / Mult: 1
ITE
156W
24VDC
6.5A
Constant Current, Constant Voltage
90V
305VAC
HBG-160
3764248

RoHS

Each
1+
€ 45.400
5+
€ 43.130
10+
€ 40.860
Min: 1 / Mult: 1
LED Lighting
180W
12VDC
15A
Constant Voltage
100V
305VAC
PWM-200
3764257

RoHS

Each
1+
€ 38.490
5+
€ 36.570
10+
€ 34.640
Min: 1 / Mult: 1
LED Lighting
180W
12VDC
15A
Constant Current, Constant Voltage
100V
305VAC
NPF-200
3764237

RoHS

Each
1+
€ 35.670
5+
€ 32.590
10+
€ 31.350
20+
€ 30.720
Min: 1 / Mult: 1
LED Lighting
25.2W
24VDC
1.05A
Constant Current
180V
277V
LCM-25DA
2944079

RoHS

Each
1+
€ 81.220
5+
€ 73.100
10+
€ 69.850
Min: 1 / Mult: 1
-
240.24W
42VDC
5.72A
Constant Current, Constant Voltage
90V
305VAC
HLG-240H
2944003

RoHS

Each
1+
€ 45.710
5+
€ 42.510
10+
€ 41.050
Min: 1 / Mult: 1
-
96W
48VDC
2A
Constant Current
90V
305VAC
HBG-100
3251572

RoHS

Each
1+
€ 44.410
5+
€ 40.580
10+
€ 39.030
20+
€ 38.250
Min: 1 / Mult: 1
LED Lighting
76.8W
48VDC
1.6A
Constant Current, Constant Voltage
100V
305VAC
ELG-75
3596518

RoHS

Each
1+
€ 28.540
5+
€ 26.080
10+
€ 25.090
20+
€ 24.590
Min: 1 / Mult: 1
LED Lighting
40.08W
15VDC
2.67A
Constant Current, Constant Voltage
90V
305VAC
LPF-40
3596541

RoHS

Each
1+
€ 30.710
5+
€ 28.070
10+
€ 27.000
20+
€ 26.460
Min: 1 / Mult: 1
LED Lighting
60.12W
36VDC
1.67A
Constant Current, Constant Voltage
90V
305VAC
LPF-60
3596562

RoHS

Each
1+
€ 48.870
5+
€ 47.410
10+
€ 45.940
Min: 1 / Mult: 1
LED Lighting
90.18W
54VDC
1.67A
Constant Current, Constant Voltage
90V
305VAC
LPF-90
3251578

RoHS

Each
1+
€ 37.890
Min: 1 / Mult: 1
LED Lighting
60W
12VDC
5A
Constant Current, Constant Voltage
100V
305VAC
ELG-75
3251576

RoHS

Each
1+
€ 44.410
5+
€ 43.520
10+
€ 42.630
Min: 1 / Mult: 1
LED Lighting
75.6W
42VDC
1.8A
Constant Current, Constant Voltage
100V
305VAC
ELG-75
3596486

RoHS

Each
1+
€ 18.950
5+
€ 18.020
10+
€ 17.280
20+
€ 16.930
Min: 1 / Mult: 1
LED Lighting
16.2W
54VDC
300mA
Constant Current, Constant Voltage
90V
305VAC
LPF-16
3255651

RoHS

Each
1+
€ 14.970
5+
€ 13.310
10+
€ 12.810
20+
€ 12.260
50+
€ 11.700
Min: 1 / Mult: 1
-
7W
14.5VDC
500mA
Constant Current
90V
295V
RACD07 Series
3251570

RoHS

Each
1+
€ 44.410
5+
€ 40.580
10+
€ 39.030
20+
€ 38.250
Min: 1 / Mult: 1
LED Lighting
75.6W
36VDC
2.1A
Constant Current, Constant Voltage
100V
305VAC
ELG-75
3223803

RoHS

Each
1+
€ 35.240
Min: 1 / Mult: 1
LED Lighting
96.12W
54VDC
1.78A
Constant Current, Constant Voltage
100V
305VAC
ELG-100
3481806

RoHS

Each
1+
€ 109.990
5+
€ 100.500
10+
€ 96.660
Min: 1 / Mult: 1
LED Lighting
264W
12VDC
22A
Constant Current, Constant Voltage
90V
305VAC
HLG-320H
3596553

RoHS

Each
1+
€ 40.100
5+
€ 39.060
10+
€ 38.060
20+
€ 37.300
Min: 1 / Mult: 1
LED Lighting
60W
48VDC
1.25A
Constant Current
90V
305VAC
LPF-60D
3596487

RoHS

Each
1+
€ 29.760
5+
€ 28.990
10+
€ 28.220
20+
€ 27.660
Min: 1 / Mult: 1
LED Lighting
16.08W
12VDC
1.34A
Constant Current
90V
305VAC
LPF-16D
3251554

RoHS

Each
1+
€ 40.000
5+
€ 36.550
10+
€ 35.160
20+
€ 34.460
Min: 1 / Mult: 1
LED Lighting
60W
12VDC
5A
Constant Current, Constant Voltage
100V
305VAC
ELG-75
3251558

RoHS

Each
1+
€ 40.150
5+
€ 39.350
10+
€ 38.540
20+
€ 37.740
Min: 1 / Mult: 1
LED Lighting
76.8W
48VDC
1.6A
Constant Current, Constant Voltage
100V
305VAC
ELG-75
251-275 of 2392 items
of 96 page(s)
Trade Account