Print Page
3 In Stock
3 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.550 |
5+ | € 7.160 |
10+ | € 6.840 |
20+ | € 6.650 |
50+ | € 6.450 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoAPC-8-250
Order Code3596314
Product RangeAPC-8
Technical Datasheet
Power Supply Applications-
Output Power Max8W
Output Voltage Max32VDC
Output Current250mA
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max264V
Product RangeAPC-8
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
32VDC
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (27-Jun-2024)
Output Power Max
8W
Output Current
250mA
Input Voltage Min
90V
Product Range
APC-8
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05