Print Page
3 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 45.400 |
5+ | € 43.130 |
10+ | € 40.860 |
Price for:Each
Minimum: 1
Multiple: 1
€ 45.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPWM-200-12
Order Code3764248
Product RangePWM-200
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max180W
Output Voltage Max12VDC
Output Current15A
LED Driver ModeConstant Voltage
Input Voltage Min100V
Input Voltage Max305V
Product RangePWM-200
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 200W constant voltage PWM output LED driver
- Constant voltage PWM style output with frequency up to 4KHz complaint IEEE1789-2015
- plastic housing with class II and PFC design
- Standby power consumption <lt/>0.5W
- Fully encapsulated with IP67 level
- Function options: 3 in 1 dimming
- Typical life time<gt/>50000 hours and 5 years warranty
- Suitable for LED strip lighting, indoor LED lighting, LED decorative lighting
- Suitable for LED architecture lighting
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
12VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (27-Jun-2024)
Output Power Max
180W
Output Current
15A
Input Voltage Min
100V
Product Range
PWM-200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.033333