Print Page
0ZRV0075FF1A
Resettable Fuse, PPTC, 0ZRV Series, 277 VAC, 750 mA, 1.5 A, 18 s, Rectangular
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ZRV0075FF1A
Order Code4533315
Product Range0ZRV Series
Technical Datasheet
980 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.340 |
50+ | € 0.795 |
100+ | € 0.775 |
250+ | € 0.719 |
500+ | € 0.687 |
1000+ | € 0.583 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRV0075FF1A
Order Code4533315
Product Range0ZRV Series
Technical Datasheet
Product Range0ZRV Series
Voltage Rating277VAC
Holding Current750mA
Trip Current1.5A
Time to Trip18s
Fuse ShapeRectangular
Current Rating Max7.5A
Lead Spacing5.1mm
Diameter-
Length15.8mm
Thickness4.8mm
Height20mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0ZRV Series
Holding Current
750mA
Time to Trip
18s
Current Rating Max
7.5A
Diameter
-
Thickness
4.8mm
Operating Temperature Min
-20°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
277VAC
Trip Current
1.5A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
15.8mm
Height
20mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001