0ZRV Series Radial Leaded PPTCs:
13 Products FoundFind a huge range of 0ZRV Series Radial Leaded PPTCs at Farnell Finland. We stock a wide range of Radial Leaded PPTCs, such as MF-R, MC36, BK60 Series & MC33 Radial Leaded PPTCs from the worlds top manufacturers including: Bel Fuse
View
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1.340 50+ € 0.795 100+ € 0.775 250+ € 0.719 500+ € 0.687 More Pricing... | Min: 1 / Mult: 1 | 0ZRV Series | 277VAC | 750mA | 1.5A | 18s | Rectangular | 7.5A | 5.1mm | - | 15.8mm | 4.8mm | 20mm | -20°C | 85°C | AEC-Q200 | |||||
Each | 1+ € 1.510 50+ € 0.894 100+ € 0.872 250+ € 0.808 500+ € 0.773 More Pricing... | Min: 1 / Mult: 1 | 0ZRV Series | 277VAC | 1A | 2A | 21s | Rectangular | 10A | 10.2mm | - | 16.3mm | 5.1mm | 21.7mm | -20°C | 85°C | AEC-Q200 | |||||
Each | 1+ € 1.120 50+ € 0.694 100+ € 0.679 250+ € 0.636 500+ € 0.619 More Pricing... | Min: 1 / Mult: 1 | 0ZRV Series | 277VAC | 330mA | 740mA | 21s | Rectangular | 3.3A | 5.1mm | - | 12.6mm | 3.8mm | 15.5mm | -20°C | 85°C | AEC-Q200 | |||||
Each | 1+ € 2.210 50+ € 1.460 100+ € 1.330 250+ € 1.270 500+ € 1.230 More Pricing... | Min: 1 / Mult: 1 | 0ZRV Series | 277VAC | 1.5A | 3A | 23s | Round | 15A | 10.2mm | 23.8mm | - | 5.3mm | 28.3mm | -20°C | 85°C | AEC-Q200 | |||||
Each | 5+ € 0.642 50+ € 0.513 250+ € 0.377 500+ € 0.354 1500+ € 0.334 More Pricing... | Min: 5 / Mult: 5 | 0ZRV Series | 277VAC | 80mA | 260mA | 18s | Rectangular | 1.2A | 5.1mm | - | 7.4mm | 3.8mm | 12.2mm | -20°C | 85°C | AEC-Q200 | |||||
Each | 1+ € 1.080 50+ € 0.636 100+ € 0.621 250+ € 0.575 500+ € 0.550 More Pricing... | Min: 1 / Mult: 1 | 0ZRV Series | 277VAC | 400mA | 900mA | 24s | Rectangular | 4A | 5.1mm | - | 12.6mm | 3.8mm | 15.5mm | -20°C | 85°C | AEC-Q200 | |||||
Each | 5+ € 0.642 50+ € 0.513 250+ € 0.377 500+ € 0.354 1500+ € 0.334 More Pricing... | Min: 5 / Mult: 5 | 0ZRV Series | 277VAC | 50mA | 200mA | 18s | Round | 1A | 5.1mm | 7.4mm | - | 3.8mm | 12.7mm | -20°C | 85°C | AEC-Q200 | |||||
Each | 5+ € 0.754 50+ € 0.602 250+ € 0.442 500+ € 0.416 1500+ € 0.392 More Pricing... | Min: 5 / Mult: 5 | 0ZRV Series | 277VAC | 160mA | 370mA | 18s | Rectangular | 1.6A | 5.1mm | - | 7.4mm | 3.8mm | 14.2mm | -20°C | 85°C | AEC-Q200 | |||||
Each | 5+ € 0.754 50+ € 0.602 250+ € 0.442 500+ € 0.416 1500+ € 0.392 More Pricing... | Min: 5 / Mult: 5 | 0ZRV Series | 277VAC | 120mA | 300mA | 18s | Rectangular | 1.2A | 5.1mm | - | 8.1mm | 3.8mm | 12.8mm | -20°C | 85°C | AEC-Q200 | |||||
Each | 1+ € 0.877 50+ € 0.636 100+ € 0.497 250+ € 0.467 500+ € 0.446 More Pricing... | Min: 1 / Mult: 1 | 0ZRV Series | 277VAC | 250mA | 560mA | 18.5s | Rectangular | 2.5A | 5.1mm | - | 8.9mm | 3.8mm | 15.2mm | -20°C | 85°C | AEC-Q200 | |||||
Each | 1+ € 1.510 50+ € 0.992 100+ € 0.904 250+ € 0.854 500+ € 0.827 More Pricing... | Min: 1 / Mult: 1 | 0ZRV Series | 277VAC | 1.25A | 2.5A | 23s | Round | 12.5A | 10.2mm | 18.8mm | - | 5.3mm | 24.5mm | -20°C | 85°C | AEC-Q200 | |||||
Each | 1+ € 2.430 50+ € 1.590 100+ € 1.450 250+ € 1.350 500+ € 1.290 More Pricing... | Min: 1 / Mult: 1 | 0ZRV Series | 277VAC | 2A | 4A | 28s | Rectangular | 20A | 10.2mm | - | 25.2mm | 6.1mm | 30.6mm | -20°C | 85°C | AEC-Q200 | |||||
Each | 1+ € 1.260 50+ € 0.794 100+ € 0.747 250+ € 0.731 500+ € 0.668 More Pricing... | Min: 1 / Mult: 1 | 0ZRV Series | 277VAC | 550mA | 1.25A | 26s | Rectangular | 5.5A | 5.1mm | - | 12.6mm | 4.1mm | 16.5mm | -20°C | 85°C | AEC-Q200 |