Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1001-0140
Order Code4240742
Also Known AsGTIN UPC EAN: 4013674192441
Technical Datasheet
3 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 49.670 |
5+ | € 39.270 |
10+ | € 33.780 |
20+ | € 33.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 49.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0140
Order Code4240742
Also Known AsGTIN UPC EAN: 4013674192441
Technical Datasheet
Power Supply Applications-
Convert FromUS Plug, Euro Plug, UK Plug
No. of Outputs2 Output
Output Power Max30W
Convert ToUSB Type A, USB Type C
Current Rating1A
Output Voltage - Output 1-
Output Current - Output 1-
Output Voltage - Output 2-
Connector Colour-
Connector Body MaterialPC (Polycarbonate) Body
Output Current - Output 2-
Output ConnectorUSB Type A / USB Type C
Voltage Rating VAC240V
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeEU, UK, US
SVHCNo SVHC (21-Jan-2025)
Product Overview
Powerful USB travel adaptor, supplied with EU and UK interchangeable plugs.
- For ultra-fast charging of all USB-capable devices
- Integrated, foldable US connector
- Multi-safe technology protects against overvoltage, short circuit and overheating
- Input voltage: 100-240V, for worldwide use
- 1x USB-A port (5V DC @ 3A) and 1x USB-C port with Power Delivery (5-20V DC @ 3A), max. 30W power
Technical Specifications
Power Supply Applications
-
No. of Outputs
2 Output
Convert To
USB Type A, USB Type C
Output Voltage - Output 1
-
Output Voltage - Output 2
-
Connector Body Material
PC (Polycarbonate) Body
Output Connector
USB Type A / USB Type C
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Convert From
US Plug, Euro Plug, UK Plug
Output Power Max
30W
Current Rating
1A
Output Current - Output 1
-
Connector Colour
-
Output Current - Output 2
-
Voltage Rating VAC
240V
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
EU, UK, US
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17