Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.260 |
10+ | € 3.380 |
25+ | € 3.130 |
100+ | € 2.860 |
250+ | € 2.730 |
500+ | € 2.640 |
Product Information
Product Overview
MAX4649EKA+T is a dual-supply, single-pole/double-throw (SPDT) analogue switch. The MAX4649 can handle Rail-to-Rail® analogue signals and conducts analogue or digital signals equally well in either direction. The primary application areas are in the switching and routing of signals in telecommunications and test equipment. Typical applications include PBX, PABX systems, communication systems, DSL, test equipment, avionics, audio systems, redundant systems, relay replacement, PC multimedia boards.
- VL logic supply not required, rail-to-rail signal handling
- TTL/CMOS-compatible control inputs
- On-resistance is 33ohm typ at +25°C, ICOM=1mA; VNO or VNC=±10V
- On-resistance matching between channels is 0.6ohm typ at +25°C, ICOM=1mA; VNO or VNC=±10V
- On-resistance flatness is 1.5ohm typ at +25°C, ICOM=1mA; VNO or VNC=+5V, 0, -5V
- Off-isolation is 92dB typ at f=1MHz, RL=50 ohm, CL=5pF, VCOM=1VRMS
- Total harmonic distortion is 0.015% typ at f=20Hz to 20KHz, RL=600 ohm, 5VRMS
- Power-supply range from ±4.5 to ±20V
- 8-pin SOT23 package
- Operating temperature range from -40°C to +85°C
Warnings
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Switch
9V to 36V, ± 4.5V to ± 20V
SOT-23
1Channels
45ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
45ohm
8Pins
33ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX4649EKA+T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate