Tuotetiedot
Tuotteen yleiskatsaus
The new GE863-GPS is the smallest GSM/GPRS module in the market integrating full 20 channel GPS functionality. It combines the high performance from Telit's proven GSM/GPRS core technology with the latest SiRFstarIII high sensitivity single-chip GPS receiver. The Ball-Grid-Array (BGA) package allows the end application to have a very low profile and small overall dimensions, making it possible for the design of extremely compact location based services solutions. Since connectors are eliminated, the solution cost is significantly reduced as compared to conventional mounting. With its ultra low profile design, the Telit GE863-GPS is the ideal platform for mobile size-sensitive and high-volume application.
- Quad band EGSM 850/900/1800/1900MHz
- output power for Class 4 (2W) @ 850/900
- output power for Class 1 (1W) @ 1800/1900
- Controls via AT commands
- Serial port multiplexer GSM7.10
- SIM access profile
- TCP/IP stack via AT commands
- Sensitivity of -107dBm @ 850/900
- Sensitivity of -106dBm @ 1800/1900
Sovellukset
Security, Industrial, Consumer Electronics, Portable Devices, RF Communications
Tekniset tiedot
4Channels
4.5V
UART
-
FTP, SMTP, TCP / IP, UDP
1.9GHz
SIP and I2C Interface, Jamming Detection, Integrated TCP/IP Protocol Stack
Tekniset asiakirjat (1)
Liitännäistuotteet
2 tuotetta löydetty
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Italy
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
Tuotteen vaatimustenmukaisuustodistus