HS Series Wall Mount Transformers:
6 tuotetta löydettyHS Series Wall Mount Transformers
SolaHD encapsulated transformers are rated for Hazardous Locations as well as harsh industrial environments. Encapsulation and rugged UL Listed/NEMA Type 3R enclosures protect the transformer from dust, moisture, and provide extra shock and vibration resistance. SolaHD transformers fully comply with the latest addition of the National Electrical Code for Class I, Division 2, Group A, B, C and
- Single Phase: .05 - .250 kVA
- UL Listed/NEMA Type 3R non encapsulated enclosure for indoor and outdoor service
- Low temperature rise, UL Class 130oC insulation system, 80oC temperature rise under full load
- Conduit knockouts for side entry into wiring compartment
- Copper lead wire terminations
Näytä
Ostaja
Insinööri
Valmistaja
Wall Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SOLAHD | Each | 1+ 851,040 € | Minuuttia: 1 / Kerrotaan: 1 | Encapsulated Non-Ventilated | 190V/200V/208V/220V/380V/400V/415V/440V, 200V/208V/230V/400V/415V/460V, 208V/240V/415V/480V | 110V/220V, 115V/230V, 120V/240V | 3kVA | 50Hz / 60Hz | HS Series | ||||
SOLAHD | Each | 1+ 862,940 € | Minuuttia: 1 / Kerrotaan: 1 | Encapsulated Non-Ventilated | 2 x 240V | 2 x 120V | 10kVA | 60Hz | HS Series | ||||
SOLAHD | Each | 1+ 370,180 € | Minuuttia: 1 / Kerrotaan: 1 | Encapsulated Non-Ventilated | 240V, 480V | 120V, 240V | 3kVA | 60Hz | HS Series | ||||
SOLAHD | Each | 1+ 560,600 € | Minuuttia: 1 / Kerrotaan: 1 | Encapsulated Non-Ventilated | 120V, 208V, 240V, 277V | 120V, 240V | 3kVA | 60Hz | HS Series | ||||
SOLAHD | Each | 1+ 205,850 € | Minuuttia: 1 / Kerrotaan: 1 | Encapsulated Non-Ventilated | 240V, 480V | 120V, 240V | 1kVA | 60Hz | HS Series | ||||
4572515 RoHS | SOLAHD | Each | 1+ 155,750 € | Minuuttia: 1 / Kerrotaan: 1 | Encapsulated Non-Ventilated | 240V, 480V | 120V, 240V | 500VA | 60Hz | HS Series |