MSC2 Series Current Transformers:
3 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CROMPTON - TE CONNECTIVITY | Each | 1+ 81,740 € 5+ 76,740 € 10+ 72,990 € | Minuuttia: 1 / Kerrotaan: 1 | Split Core | 200:5 | Class 1 | 1VA | 18.5mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Wire Leaded | Metering | 200A | 5A | MSC2 Series | ||||
CROMPTON - TE CONNECTIVITY | Each | 1+ 81,740 € 5+ 76,740 € 10+ 72,990 € | Minuuttia: 1 / Kerrotaan: 1 | Split Core | 100:5 | Class 1 | 1VA | 18.5mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Wire Leaded | Metering | 100A | 5A | MSC2 Series | ||||
CROMPTON - TE CONNECTIVITY | Each | 1+ 81,740 € 5+ 76,740 € 10+ 72,990 € | Minuuttia: 1 / Kerrotaan: 1 | Split Core | 150:5 | Class 1 | 1VA | 18.5mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Wire Leaded | Metering | 150A | 5A | MSC2 Series |