VTX Series Audio Transformers:
10 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Turns Ratio
Primary Impedance
Secondary Impedance
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 27,560 € 5+ 23,360 € 10+ 21,770 € 20+ 20,820 € 50+ 20,140 € | Minuuttia: 1 / Kerrotaan: 1 | 1+1 : 1+1 | 600ohm | 600ohm | 35kHz | 1kV | Microphone Input Circuitry | 42ohm | 58ohm | Through Hole | PC Pin | 30Hz | VTX Series | |||||
Each | 1+ 27,560 € 5+ 23,360 € 10+ 21,770 € 20+ 20,820 € 50+ 20,140 € | Minuuttia: 1 / Kerrotaan: 1 | 1+1 : 1+1 | 150ohm | 150ohm | 35kHz | 1kV | Microphone Input Circuitry | 15ohm | 20ohm | Through Hole | PC Pin | 30Hz | VTX Series | |||||
VIGORTRONIX | Each | 1+ 45,310 € 5+ 43,660 € 10+ 41,850 € | Minuuttia: 1 / Kerrotaan: 1 | 1CT:5,1CT:10CT | 150ohm | - | - | 500VDC | Microphone Input Transformer | 20ohm | 2.89kohm | Through Hole | PC Pin | - | VTX Series | ||||
Each | 1+ 27,560 € 5+ 23,360 € 10+ 21,770 € 20+ 20,820 € 50+ 20,140 € | Minuuttia: 1 / Kerrotaan: 1 | 1+1 : 6.45+6.45 | 150ohm | 6.25kohm | 25kHz | 1kV | Microphone Input Circuitry | 9.6ohm | 605ohm | Through Hole | PC Pin | 30Hz | VTX Series | |||||
VIGORTRONIX | Each | 1+ 31,360 € 5+ 30,220 € 10+ 28,970 € 20+ 27,780 € | Minuuttia: 1 / Kerrotaan: 1 | 1:0.5, 1:1CT | 150ohm | - | - | 500VDC | Microphone Input Transformer | 24ohm | 22.5ohm | Through Hole | PC Pin | - | VTX Series | ||||
Each | 1+ 27,560 € 5+ 23,360 € 10+ 21,770 € 20+ 20,820 € 50+ 20,140 € | Minuuttia: 1 / Kerrotaan: 1 | 6.3+6.3 : 1+1 | 150ohm | 3.75ohm | 35kHz | 1kV | Microphone Input Circuitry | 10ohm | 0.36ohm | Through Hole | PC Pin | 30Hz | VTX Series | |||||
VIGORTRONIX | Each | 1+ 45,310 € 5+ 43,660 € 10+ 41,850 € | Minuuttia: 1 / Kerrotaan: 1 | 1CT:2, 1CT:4 | 150ohm | - | - | 500VDC | Microphone Input Transformer | 20ohm | 500ohm | Through Hole | PC Pin | - | VTX Series | ||||
VIGORTRONIX | Each | 1+ 45,310 € 5+ 43,660 € 10+ 41,850 € | Minuuttia: 1 / Kerrotaan: 1 | 1CT:3.5, 1CT:7 | 150ohm | - | - | 500VDC | Microphone Input Transformer | 20ohm | 1266ohm | Through Hole | PC Pin | - | VTX Series | ||||
VIGORTRONIX | Each | 1+ 45,310 € 5+ 43,660 € 10+ 41,850 € | Minuuttia: 1 / Kerrotaan: 1 | 1CT:4,1CT:8CT | 150ohm | - | - | 500VDC | Microphone Input Transformer | 20ohm | 1.835kohm | Through Hole | PC Pin | - | VTX Series | ||||
VIGORTRONIX | Each | 1+ 45,310 € 5+ 43,660 € 10+ 41,850 € | Minuuttia: 1 / Kerrotaan: 1 | 1CT:1CT | 150ohm | - | - | 500VDC | Microphone Input Transformer | 24ohm | 24ohm | Through Hole | PC Pin | - | VTX Series |