Tuotetiedot
Tuotteen yleiskatsaus
A three-in-one solution: Dual channel oscilloscope, True RMS DMM and Real-Time Data Logger. A high performance troubleshooting and quality assurance tool for technical professionals in the installation, maintenance, service and automotive industries.
- Large 4.5" 320x240 pixel colour LCD display
- Full remote control and data transfer via PC Link application software
- Multi-language Quick Help support
- 125 kilobytes/channel of waveform memory depth
- Up to 10 waveforms and configuration setups can be stored and recalled at anytime
- Real-time data logging functionality
- Autoscaling
- Dual Waveform Math (DWM), Fast Fourier Transform (FFT), and 22 automatic and cursor measurements
- 6000 count auto-ranging TRMS Digital Multimeter
- Voltage, Resistance and Capacitance measurements as well as Diode and Continuity tests
Sovellukset
Maintenance & Repair, Test & Measurement
Sisältö
Probe (1:1) CAT III 300 V, Probe (10:1) CAT III 600 V, Ground crocodile clip, DMM test lead, Hook Clip, Medium jaw crocodile clip, USB cable, Power lead and AC adapter, Ni-MH battery pack, Quick Start Guide, CD-ROM containing Users Guide, Quick Start Gui
Tekniset tiedot
U1600 Series
20MHz
125 kpts
QVGA CSTN LCD Colour
3 Years
No SVHC (15-Jun-2015)
2 Channel
100MSPS
17.5ns
One 250MHz U1561A Passive Probe Per Channel (10:1), U1580A Test leads, U1162A Crocodile clips, USB cable, U1571A Ni-MH Battery Pack, Certificate of Calibration, U1570A AC power Adapter and Cord
EU, UK
Tekniset asiakirjat (2)
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Malaysia
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
Tuotteen vaatimustenmukaisuustodistus