600H Series Toggle Switches:
16 tuotetta löydetty600H Series Toggle Switches
Industrial toggle switches with high amperage and metal or insulated lever. The 600 series are manufactured from a single piece of metal, increasing the mechanical strength.
- Terminal and contact support are manufactured from a single piece of metal
- Contacts are resistance-welded to the terminal for increased mechanical strength
- High current/voltage rating
- Rating: Up to 15 A 250 VAC or 10 A 400 VAC
- Operating temperature : -20 °C to +55 °C (-20 °F to 131 °F)
- Insulated or metal lever
- Robust mechanism
- Electrical life : 10,000 cycles at full load
- UL, CSA and NF-VDE (EN 61058-1) approved
- Applications: motor loads and power
Näytä
Ostaja
Insinööri
Valmistaja
Switch Operation
Contact Configuration
Illumination
Product Range
Switch Mounting
Contact Current Max
Contact Voltage AC Nom
Switch Terminals
Contact Voltage DC Nom
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,130 € 5+ 5,750 € 10+ 5,370 € 20+ 4,990 € 50+ 4,610 € | Minuuttia: 1 / Kerrotaan: 1 | On-Off | SPST | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Solder Lug | 24V | |||||
Each | 1+ 9,640 € 5+ 9,040 € 10+ 8,440 € 20+ 7,830 € 50+ 7,230 € | Minuuttia: 1 / Kerrotaan: 1 | (On)-Off-(On) | SPDT | Non Illuminated | 600H Series | Panel Mount | 10A | 250V | Quick Connect, Solder | 24V | |||||
Each | 1+ 12,660 € 5+ 11,870 € 10+ 11,080 € 20+ 10,290 € 50+ 9,500 € | Minuuttia: 1 / Kerrotaan: 1 | On-On | DPDT | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Quick Connect, Solder | 24V | |||||
1607958 | Each | 1+ 8,210 € 5+ 7,700 € 10+ 7,190 € 20+ 6,680 € 50+ 6,170 € | Minuuttia: 1 / Kerrotaan: 1 | (On)-On | SPDT | Non Illuminated | 600H Series | Panel Mount | 10A | 250V | Quick Connect, Solder | 24V | ||||
Each | 1+ 9,630 € 5+ 9,030 € 10+ 8,430 € 20+ 7,830 € 50+ 7,230 € | Minuuttia: 1 / Kerrotaan: 1 | On-Off-(On) | SPDT | Non Illuminated | 600H Series | Panel Mount | 10A | 250V | Quick Connect, Solder | 24V | |||||
Each | 1+ 7,610 € 5+ 7,140 € 10+ 6,660 € 20+ 6,190 € 50+ 5,710 € | Minuuttia: 1 / Kerrotaan: 1 | On-Off-On | SPDT | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Solder | - | |||||
Each | 1+ 17,030 € 5+ 15,850 € 10+ 15,330 € 20+ 14,370 € 50+ 13,130 € | Minuuttia: 1 / Kerrotaan: 1 | On-On-On | DP3T | Non Illuminated | 600H Series | Panel Mount | 10A | 250V | Quick Connect, Solder | 24V | |||||
Each | 1+ 7,300 € 5+ 6,840 € 10+ 6,380 € 20+ 5,920 € 50+ 5,460 € | Minuuttia: 1 / Kerrotaan: 1 | On-On | SPDT | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Solder | 24V | |||||
Each | 1+ 10,680 € 5+ 10,010 € 10+ 9,350 € 20+ 8,680 € 50+ 8,010 € | Minuuttia: 1 / Kerrotaan: 1 | Off-On | DPST | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Quick Connect, Solder | 24V | |||||
Each | 1+ 9,600 € 10+ 8,680 € 25+ 8,670 € 50+ 8,520 € 100+ 8,360 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | (On)-Off-(On) | SPDT | Non Illuminated | 600H Series | Panel Mount | 10A | 250V | Screw | - | |||||
Each | 1+ 17,950 € 10+ 15,250 € 25+ 13,820 € 50+ 11,720 € | Minuuttia: 1 / Kerrotaan: 1 | On-Off | DPST | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Screw | 12V | |||||
Each | 1+ 16,860 € 5+ 15,810 € 10+ 14,770 € 20+ 13,720 € 50+ 12,670 € | Minuuttia: 1 / Kerrotaan: 1 | (On)-Off-(On) | DPDT | Non Illuminated | 600H Series | Panel Mount | 15A | 125V | Solder | 25V | |||||
Each | 1+ 13,200 € 5+ 12,370 € 10+ 11,550 € 20+ 10,720 € 50+ 9,890 € | Minuuttia: 1 / Kerrotaan: 1 | On-Off-On | DPDT | Non Illuminated | 600H Series | Panel Mount | 10A | 250V | Quick Connect, Solder | 24V | |||||
Each | 25+ 11,850 € 50+ 11,260 € 100+ 10,850 € 250+ 10,190 € | Minuuttia: 25 / Kerrotaan: 25 | On-Off-On | SPDT | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Screw | - | |||||
Each | 25+ 8,450 € 50+ 8,170 € 100+ 7,900 € 250+ 7,730 € | Minuuttia: 25 / Kerrotaan: 25 | On-On | SPDT | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Screw | 12V | |||||
Each | 25+ 34,350 € 50+ 30,060 € 100+ 24,910 € 250+ 22,330 € | Minuuttia: 25 / Kerrotaan: 25 | On-Off | SPST | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Quick Connect, Solder | 12V |