G3VM-BR Series MOSFET Solid State Relays:
6 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
1
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON ELECTRONIC COMPONENTS | Each | 1+ 9,430 € 5+ 9,140 € 10+ 8,840 € 20+ 8,570 € 50+ 7,180 € | Minuuttia: 1 / Kerrotaan: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 4A | DIP-6 | Through Hole | 10mA | PC Pin | 0.06ohm | 2.5kV | 0.8pF | 1µA | G3VM-BR Series | ||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ 9,160 € 5+ 8,910 € 10+ 8,660 € 20+ 8,400 € 50+ 6,170 € | Minuuttia: 1 / Kerrotaan: 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 6A | DIP-6 | Through Hole | - | PC Pin | 0.07ohm | 2.5kV | 0.8pF | 1µA | G3VM-BR Series | ||||
Each | 1+ 6,820 € 5+ 6,720 € 10+ 6,610 € 20+ 6,050 € 50+ 5,480 € | Minuuttia: 1 / Kerrotaan: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 2.5A | DIP-6 | Through Hole | 20mA | PC Pin | 0.1ohm | 2.5kV | 0.8pF | 1µA | G3VM-BR Series | |||||
OMRON / PARTNER STOCK | Each | 10+ 11,890 € 30+ 11,180 € | Minuuttia: 10 / Kerrotaan: 10 | - | SPST-NO (1 Form A) | AC / DC | 60V | 6A | DIP-6 | Through Hole | - | PC Pin | 0.07ohm | 2.5kV | 0.8pF | 1µA | G3VM-BR Series | ||||
OMRON / PARTNER STOCK | Each | 7+ 17,660 € 21+ 16,600 € | Minuuttia: 7 / Kerrotaan: 7 | - | SPST-NO (1 Form A) | AC / DC | 100V | 3.5A | DIP-6 | Through Hole | - | PC Pin | 0.08ohm | 2.5kV | 0.8pF | 1µA | G3VM-BR Series | ||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ 7,420 € 5+ 6,960 € 10+ 6,490 € 20+ 6,240 € 50+ 5,980 € | Minuuttia: 1 / Kerrotaan: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 100V | 3.5A | DIP-6 | Through Hole | 10mA | PC Pin | 0.08ohm | 2.5kV | 0.8pF | 1µA | G3VM-BR Series |