Speakers & Receivers:
2 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,560 € 10+ 7,640 € 20+ 7,490 € | Minuuttia: 1 / Kerrotaan: 1 | Speaker | 3W | Full-range | 64mm | 8ohm | 2W | 300Hz | 86dB | Round | 2.52" | 64mm x 19.3mm | 200Hz to 15kHz | 200Hz | 15kHz | IP65 | Panel Mount | 3W | 19.3mm | 0.76" | |||||
Each | 1+ 10,560 € 10+ 7,640 € 20+ 7,490 € | Minuuttia: 1 / Kerrotaan: 1 | Speaker | 3W | Full-range | 64mm | 50ohm | 2W | 300Hz | 86dB | Round | 2.52" | 64mm x 19.3mm | 200Hz to 15kHz | 200Hz | 15kHz | IP65 | Panel Mount | 3W | 19.3mm | 0.76" |