8W Speakers & Receivers:
8 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 18,270 € 10+ 14,380 € 20+ 12,520 € | Minuuttia: 1 / Kerrotaan: 1 | Speaker | 15W | Full-range | - | 8ohm | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | - | 66.5mm x 66.5mm x 32mm | 2.618" | 120Hz to 20kHz | 120Hz | 20kHz | - | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ 14,970 € 10+ 14,540 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | Full-range | - | 8ohm | 66.5mm | 8W | - | 88dB | Round with Square Frame | - | 66.5mm x 66.5mm x 31.8mm | 2.618" | 200Hz to 20kHz | 200Hz | 20kHz | - | - | Panel Mount | 15W | 66.5mm | 31mm | 2.618" | 1.22" | |||||
Each | 1+ 16,690 € 5+ 14,330 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | Full-range | - | 8ohm | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | - | 66.5mm x 66.5mm x 32mm | 2.618" | 120Hz to 20kHz | 120Hz | 20kHz | - | VISATON FRS 7 | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ 17,230 € 10+ 13,830 € 20+ 12,040 € | Minuuttia: 1 / Kerrotaan: 1 | Speaker | 8W | Full-range | - | 8ohm | 66.5mm | 8W | 160Hz | 86dB | Round with Square Frame | - | 66.5mm x 66.5mm x 37.6mm | 2.618" | 120Hz to 20kHz | 120Hz | 20kHz | - | - | Panel Mount | 15W | 66.5mm | 34.8mm | 2.618" | 1.37" | |||||
Each | 1+ 16,900 € 3+ 14,590 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | Full-range | - | 8ohm | 66.5mm | 8W | 160Hz | 86dB | Round with Square Frame | - | - | 2.618" | - | 120Hz | 20kHz | - | VISATON FRS 7 | Panel Mount | 15W | 66.5mm | 37.8mm | 2.618" | 1.488" | |||||
Each | 1+ 11,490 € 3+ 10,810 € 5+ 10,120 € 10+ 9,440 € 20+ 9,070 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | - | - | General Purpose | 42.2mm | 4ohm | - | 8W | 220Hz | 98dB | Round | 1.66" | 42.2mm x 42.2mm x 24.65mm | - | 90Hz to 20kHz | 90Hz | 20kHz | Standard | - | Bare Mount | 10W | - | 24.65mm | - | 0.97" | |||||
Each | 1+ 13,950 € 10+ 13,550 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | Full-range | - | 4ohm | 66.5mm | 8W | 250Hz | 88dB | Round with Square Frame | - | 66.5mm x 66.5mm x 31mm | 2.618" | 200Hz to 20kHz | 200Hz | 20kHz | - | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ 24,040 € 3+ 20,740 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | Full-range | - | 4ohm | 66mm | 8W | 220Hz | 87dB | Round with Square Frame | - | - | 2.598" | - | 150Hz | 20kHz | - | - | Panel Mount | 15W | 66mm | 35.5mm | 2.598" | 1.398" |