Speakers & Receivers:
11 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Product Diameter
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3651877 | Each | 1+ 8,070 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | Tweeter | 104mm | - | - | 30W | - | 92dB | Round | 4.1" | 104mm x 28mm | - | 1.5kHz to 20kHz | 1.5kHz | 20kHz | - | - | - | Panel Mount | 60W | - | 28mm | - | 1.1" | ||||
Each | 1+ 27,510 € 3+ 23,940 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | Full-range | 165mm | 8ohm | - | 40W | 120Hz | 93dB | Round | 6.496" | - | - | - | 80Hz | 20kHz | - | - | - | Panel Mount | 60W | - | 57mm | - | 2.244" | |||||
Each | 1+ 27,020 € 10+ 19,680 € 20+ 18,320 € | Minuuttia: 1 / Kerrotaan: 1 | Speaker | 60W | Full-range | 150mm | 4ohm | - | 40W | 100Hz | 85dB | Round | 5.906" | 150.5mm x 61mm | - | 70Hz to 16kHz | 70Hz | 16kHz | IP65, IP67 | - | - | Panel Mount | 60W | - | 56mm | - | 2.205" | |||||
TAOGLAS | Each | 1+ 18,550 € 5+ 17,330 € 10+ 16,110 € 20+ 15,530 € 40+ 14,580 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Speaker | 30W | Full-range | 152.4mm | 8ohm | - | 30W | - | - | Round | 6" | 160mm x 64mm | - | - | - | - | - | - | - | Panel Mount | 60W | - | 64mm | - | 2.52" | ||||
Each | 1+ 40,270 € 3+ 34,730 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | Full-range | 131mm | 8ohm | - | 40W | 78Hz | 90dB | Round | 5.157" | - | - | - | - | 13kHz | - | - | - | Panel Mount | 60W | - | 61mm | - | 2.402" | |||||
MULTICOMP PRO | Each | 1+ 13,340 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | Woofer | 165mm | 8ohm | - | 45W | 40Hz | 87dB | Round | 6.496" | - | - | - | 40Hz | 7kHz | - | - | - | - | 60W | - | 76mm | - | 2.992" | ||||
Each | 1+ 22,640 € 3+ 20,390 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | Full-range | - | 8ohm | 131mm | 40W | 83Hz | 86dBA | Round with Square Frame | - | 131mm x 52mm | 5.157" | 12kHz | - | 12kHz | - | - | - | Panel Mount | 60W | 131mm | 51mm | 5.157" | 2.008" | |||||
Each | 1+ 39,730 € 3+ 34,260 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | Coaxial | 165.5mm | 4ohm | - | 40W | 105Hz | 86dBA | Round | 6.516" | - | - | - | 60Hz | 20kHz | - | - | - | Panel Mount | 60W | - | 61mm | - | 2.402" | |||||
MCM AUDIO SELECT | Each | 1+ 6,130 € 3+ 5,630 € 10+ 5,080 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | Tweeter | 104mm | 8ohm | - | 30W | - | 92dB | Round | 4.094" | - | - | - | 1.5kHz | 20kHz | - | - | - | Panel Mount | 60W | - | 28mm | - | 1.102" | ||||
2827718 RoHS | MCM CUSTOM AUDIO | Each | 1+ 21,590 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | Coaxial | 206mm | 88ohm | - | 30W | - | 88dB | Round | 8" | - | - | - | 40Hz | 20kHz | - | - | Speakers | Panel Mount | 60W | - | 82.6mm | - | 3" | |||
4257310 | Each | 1+ 54,870 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | Woofer | 180.5mm | 8ohm | - | 30W | 35Hz | 87dB | Round | 7.1" | - | - | 0Hz to 5kHz | 0Hz | 5kHz | - | 180mm | - | - | 60W | - | 81mm | - | 3.18" |