Speakers & Receivers:
22 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 18,270 € 10+ 14,380 € 20+ 12,520 € | Minuuttia: 1 / Kerrotaan: 1 | Speaker | 15W | Full-range | - | 8ohm | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | - | - | 66.5mm x 66.5mm x 32mm | 2.618" | 120Hz to 20kHz | 120Hz | 20kHz | - | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ 13,910 € 10+ 10,060 € 20+ 8,760 € | Minuuttia: 1 / Kerrotaan: 1 | Speaker | 15W | Full-range | - | 8ohm | 50.5mm | 10W | 193Hz | 84dB | Oval with Rectangular Frame | - | - | 90.5mm x 50.5mm x 43mm | 1.988" | 130Hz to 20kHz | 130Hz | 20kHz | - | - | Panel Mount | 15W | 90.5mm | 43mm | 3.563" | 1.693" | |||||
Each | 1+ 12,790 € 10+ 12,410 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | Full-range | - | 4ohm | 80mm | 10W | 150Hz | 86dB | Round with Square Frame | - | - | - | 3.15" | - | 130Hz | 20kHz | - | - | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" | |||||
3401258 RoHS | Each | 1+ 10,980 € 10+ 10,780 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | Full-range | - | 8ohm | 90.5mm | 10W | - | 83dB | Oval with Rectangular Frame | - | - | - | 3.563" | - | 130Hz | 20kHz | - | - | Panel Mount | 15W | 50.5mm | 45mm | 1.988" | 1.772" | ||||
Each | 1+ 14,970 € 10+ 14,540 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | Full-range | - | 8ohm | 66.5mm | 8W | - | 88dB | Round with Square Frame | - | - | 66.5mm x 66.5mm x 31.8mm | 2.618" | 200Hz to 20kHz | 200Hz | 20kHz | - | - | Panel Mount | 15W | 66.5mm | 31mm | 2.618" | 1.22" | |||||
Each | 1+ 14,050 € 10+ 13,020 € 25+ 12,130 € 50+ 11,360 € 100+ 10,900 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | - | - | Speaker | - | 8ohm | 87mm | 12W | 550Hz | 87dB | Round with Square Frame | - | 31.5mm | 87mm x 87mm | 3.425" | 0Hz to 10kHz | 0Hz | 10kHz | - | Multicomp Pro Speakers | Panel Mount | 15W | 87mm | 31.5mm | 3.425" | 1.24" | |||||
Each | 1+ 16,690 € 5+ 14,330 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | Full-range | - | 8ohm | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | - | - | 66.5mm x 66.5mm x 32mm | 2.618" | 120Hz to 20kHz | 120Hz | 20kHz | - | VISATON FRS 7 | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ 17,230 € 10+ 13,830 € 20+ 12,040 € | Minuuttia: 1 / Kerrotaan: 1 | Speaker | 8W | Full-range | - | 8ohm | 66.5mm | 8W | 160Hz | 86dB | Round with Square Frame | - | - | 66.5mm x 66.5mm x 37.6mm | 2.618" | 120Hz to 20kHz | 120Hz | 20kHz | - | - | Panel Mount | 15W | 66.5mm | 34.8mm | 2.618" | 1.37" | |||||
Each | 1+ 23,070 € 3+ 19,900 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | Full-range | - | 8ohm | 84.4mm | 10W | 120Hz | 87dB | Round with Square Frame | - | - | - | 3.323" | - | 75Hz | 18kHz | - | - | Panel Mount | 15W | 84.4mm | 49mm | 3.323" | 1.929" | |||||
Each | 1+ 13,530 € 5+ 11,670 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | Full-range | 86mm | 4ohm | - | 10W | 150Hz | 86dB | Round with Square Frame | 3.386" | - | - | - | - | 130Hz | 20kHz | - | - | Panel Mount | 15W | - | 40mm | - | 1.575" | |||||
Each | 1+ 16,900 € 3+ 14,590 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | Full-range | - | 8ohm | 66.5mm | 8W | 160Hz | 86dB | Round with Square Frame | - | - | - | 2.618" | - | 120Hz | 20kHz | - | VISATON FRS 7 | Panel Mount | 15W | 66.5mm | 37.8mm | 2.618" | 1.488" | |||||
Each | 1+ 14,690 € 10+ 14,270 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | Full-range | - | 8ohm | 80mm | 10W | 150Hz | 86dB | Round with Square Frame | - | - | 96mm x 37mm | 3.15" | 130Hz to 20kHz | 130Hz | 20kHz | - | - | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" | |||||
Each | 1+ 12,370 € 10+ 11,720 € 20+ 11,490 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | General Purpose | - | 4ohm | 68mm | 7W | 109Hz | 82dB | Round with Square Frame | - | - | 68mm x 68mm x 45.6mm | 2.7" | 70Hz to 20kHz | 70Hz | 20kHz | Standard | - | Panel Mount | 15W | 68mm | 45.6mm | 2.7" | 1.8" | |||||
Each | 1+ 13,950 € 10+ 13,550 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | Full-range | - | 4ohm | 66.5mm | 8W | 250Hz | 88dB | Round with Square Frame | - | - | 66.5mm x 66.5mm x 31mm | 2.618" | 200Hz to 20kHz | 200Hz | 20kHz | - | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ 12,910 € 3+ 12,470 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | Full-range | - | 8ohm | 80mm | 10W | 130Hz | 83dB | Round with Square Frame | - | - | 96mm x 37mm | 3.15" | 80Hz to 20kHz | 80Hz | 20kHz | - | - | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" | |||||
Each | 1+ 24,040 € 3+ 20,740 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | Full-range | - | 4ohm | 66mm | 8W | 220Hz | 87dB | Round with Square Frame | - | - | - | 2.598" | - | 150Hz | 20kHz | - | - | Panel Mount | 15W | 66mm | 35.5mm | 2.598" | 1.398" | |||||
Each | 1+ 14,600 € 10+ 14,190 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | Full-range | - | 8ohm | 80mm | 10W | 150Hz | 86dB | Round with Square Frame | - | - | - | 3.15" | - | 130Hz | 20kHz | - | - | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" | |||||
Each | 1+ 21,310 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | General Purpose | 92mm | 8ohm | - | 10W | 90Hz | 82dB | Round | 3.63" | - | - | - | - | 90Hz | 15kHz | - | - | Bare Mount | 15W | - | 47mm | - | 1.86" | |||||
Each | 80+ 14,220 € | Minuuttia: 80 / Kerrotaan: 80 | - | - | General Purpose | - | 8ohm | 66.8mm | 10W | 160Hz | 99dBA | Round with Square Frame | - | - | - | 2.63" | - | 160Hz | 18kHz | - | - | Panel Mount | 15W | 66.8mm | 26.5mm | 2.63" | 1.05" | |||||
Each | 1+ 18,530 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | General Purpose | - | 4ohm | 66.8mm | 10W | 160Hz | 99dBA | Square | - | - | - | 2.63" | - | 160Hz | 18kHz | - | - | Panel Mount | 15W | 66.8mm | 26.5mm | 2.63" | 1.05" | |||||
Each | 1+ 11,740 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | General Purpose | - | 8ohm | 68mm | 7W | 109Hz | 82dB | Round with Square Frame | - | - | - | 2.68" | - | 70Hz | 20kHz | - | - | Panel Mount | 15W | 68mm | 45.6mm | 2.68" | 1.8" | |||||
Each | 24+ 11,340 € | Minuuttia: 24 / Kerrotaan: 24 | - | - | General Purpose | - | 4ohm | 55.2mm | 10W | 140Hz | 84dB | Round with Square Frame | - | - | - | 2.18" | - | 110Hz | 20kHz | - | eXtreme Series | Panel Mount | 15W | 55.2mm | 33.8mm | 2.18" | 1.34" |