Speakers & Receivers:
8 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Transducer Function
Power Rating RMS
Rated Input Power
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
Product Diameter
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,790 € 10+ 6,310 € 20+ 5,640 € | Minuuttia: 1 / Kerrotaan: 1 | Speaker | 5W | - | Full-range | - | 4ohm | 86dB | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | - | - | 66mm x 28mm | 2.598" | 130Hz to 20kHz | 130Hz | 20kHz | - | - | Panel Mount | 10W | 66mm | 29mm | 2.598" | 1.142" | |||||
Each | 1+ 13,670 € 10+ 13,240 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | - | Full-range | - | 4ohm | - | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | - | - | - | 1.969" | - | 150Hz | 20kHz | - | - | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" | |||||
Each | 1+ 67,020 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | 5W | Exciter | - | 8ohm | - | 65mm | 5W | 1.2kHz | - | Round | - | 65mm | - | 2.559" | 0Hz to 20kHz | - | 20kHz | - | 85mm | Panel Mount | 10W | 85mm | 21mm | 3.346" | 0.827" | |||||
VISATON | Each | 1+ 28,440 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | 10W | Exciter | - | 8ohm | - | 30mm | - | - | - | Round with Square Frame | - | 19mm | - | 1.181" | - | - | - | - | 30mm | Panel Mount | 10W | 30mm | 19mm | 1.181" | 0.748" | ||||
Each | 1+ 11,490 € 3+ 10,810 € 5+ 10,120 € 10+ 9,440 € 20+ 9,070 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | - | - | - | General Purpose | 42.2mm | 4ohm | - | - | 8W | 220Hz | 98dB | Round | 1.66" | - | 42.2mm x 42.2mm x 24.65mm | - | 90Hz to 20kHz | 90Hz | 20kHz | Standard | - | Bare Mount | 10W | - | 24.65mm | - | 0.97" | |||||
Each | 1+ 15,420 € 10+ 14,900 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | - | Full-range | - | 8ohm | - | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | - | - | 50mm x 50mm x 25.5mm | 1.969" | 150Hz to 20kHz | 150Hz | 20kHz | - | - | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" | |||||
Each | 1+ 6,060 € 3+ 5,850 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | - | Full-range | - | 4ohm | - | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | - | - | 74mm x 29mm | 2.6" | 130Hz to 20kHz | 130Hz | 20kHz | - | - | Panel Mount | 10W | 66mm | 29mm | 2.6" | 1.14" | |||||
Each | 60+ 16,650 € | Minuuttia: 60 / Kerrotaan: 60 | - | - | - | Exciter | 70.2mm | 8ohm | - | - | 5W | 1.2kHz | 82dBA | Round | 2.77" | - | - | - | - | 1.2kHz | 10.5kHz | - | - | Bare Mount | 10W | - | 21mm | - | 0.83" |