Speakers & Receivers:
4 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,830 € 10+ 9,690 € 20+ 9,500 € | Minuuttia: 1 / Kerrotaan: 1 | Full-range | - | 4ohm | 83mm | 20W | 290Hz | 89dB | Round with Square Frame | - | 100mm x 29mm | 3.268" | 200Hz to 5kHz | 200Hz | 5kHz | - | Panel Mount | 30W | 83mm | 29mm | 3.268" | 1.142" | |||||
Each | 1+ 12,340 € 5+ 10,570 € | Minuuttia: 1 / Kerrotaan: 1 | Full-range | - | 8ohm | 83mm | 20W | 290Hz | 89dB | Round with Square Frame | - | 83mm x 83mm x 29mm | 3.268" | 200Hz to 5kHz | 200Hz | 5kHz | VISATON SL 87 WPM | Panel Mount | 30W | 83mm | 29mm | 3.268" | 1.142" | |||||
2833426 | Each | 1+ 15,160 € | Minuuttia: 1 / Kerrotaan: 1 | Woofer | 73.5mm | 8ohm | - | 150W | - | 93dB | Round | 2.894" | - | - | 200Hz to 5kHz | 200Hz | 5kHz | - | - | 300W | - | - | - | - | ||||
Each | 1+ 12,740 € 5+ 10,900 € | Minuuttia: 1 / Kerrotaan: 1 | Full-range | - | 4ohm | 83mm | 20W | 290Hz | 89dB | Round with Square Frame | - | 83mm x 83mm x 29mm | 3.268" | 200Hz to 5kHz | 200Hz | 5kHz | VISATON SL 87 WPM | Panel Mount | 30W | 83mm | 29mm | 3.268" | 1.142" |