Speakers & Receivers:
4 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 11,100 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | Woofer | 105mm | 8ohm | 105mm | 30W | 60Hz | 86dB | Round with Square Frame | 4.134" | 105mm x 105mm | 4.134" | 50Hz to 17kHz | 60Hz | 17kHz | Multicomp Pro Loudspeakers | - | 30W | 105mm | 71mm | 4.134" | 2.795" | ||||
Each | 1+ 20,290 € 10+ 15,970 € 20+ 13,900 € | Minuuttia: 1 / Kerrotaan: 1 | Speaker | 30W | Full-range | - | 4ohm | 105mm | 30W | 90Hz | 86dB | Round with Square Frame | - | 105mm x 47mm | 4.134" | 80Hz to 20kHz | 80Hz | 20kHz | - | Panel Mount | 50W | 105mm | 44mm | 4.134" | 1.732" | |||||
Each | 1+ 15,120 € 10+ 14,560 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | Full-range | - | 8ohm | 105mm | 30W | 90Hz | 86dB | Round with Square Frame | - | 127.5mm x 47mm | 4.134" | 80Hz to 20kHz | 80Hz | 20kHz | - | Panel Mount | 50W | 105mm | 47mm | 4.134" | 1.85" | |||||
Each | 1+ 16,570 € 10+ 15,930 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | Full-range | - | 4ohm | 105mm | 20W | 90Hz | 86dB | Round with Square Frame | - | 127.5mm x 47mm | 4.134" | 80Hz to 20kHz | 80Hz | 20kHz | - | Panel Mount | 30W | 105mm | 44mm | 4.134" | 1.732" |