Speakers & Receivers:
2 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,230 € 3+ 7,410 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | General Purpose | 8ohm | 51mm | 2W | 480Hz | 83dB | Round with Square Frame | 51mm x 51mm x 81.5mm | 2.008" | 250Hz to 10kHz | 250Hz | 10kHz | IP65 | Panel Mount | 3W | 51mm | 18.5mm | 2.008" | 0.728" | |||||
Each | 1+ 10,380 € 10+ 7,510 € 20+ 7,360 € | Minuuttia: 1 / Kerrotaan: 1 | Speaker | 2W | Miniature | 8ohm | 51mm | 2W | 480Hz | 83dB | Round with Square Frame | 51mm x 51mm x 18.5mm | 2.008" | 250Hz to 10kHz | 250Hz | 10kHz | IP65, IP67 | Panel Mount | 3W | 51mm | 18.5mm | 2.008" | 0.728" |