510°C RTD Temperature Sensors (RTDs):
2 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
RTD Type
Sensing Temperature Min
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
| Vertaa | Hinta | Määrä | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 320,520 € | Minuuttia: 1 / Kerrotaan: 1 | Probe with Leads | -75°C | Class B | 510°C | 100ohm | -75°C | 510°C | 100ohm | Platinum | Alumina | 3.17mm | 15.24mm | 1m | 3.3ft | Wire Leaded | 3-Wire | RTDCAP Series | |||||
Each | 1+ 320,520 € | Minuuttia: 1 / Kerrotaan: 1 | Probe with Leads | -75°C | Class B | 510°C | 1kohm | -75°C | 510°C | 1kohm | Platinum | Alumina | 3.17mm | 15.24mm | 1m | 3.3ft | Wire Leaded | 3-Wire | RTDCAP Series | |||||