RTDCAP Series RTD Temperature Sensors (RTDs):
13 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
RTD Type
Sensing Temperature Min
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
| Vertaa | Hinta | Määrä | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3868243 | Each | 1+ 229,420 € | Minuuttia: 1 / Kerrotaan: 1 | Probe with Leads | -200°C | Class A | 260°C | - | -200°C | 260°C | 100ohm | Platinum | Polyimide | 2.48mm | 12.7mm | 1m | 3.3ft | Wire Leaded | 3-Wire | RTDCAP Series | ||||
Each | 1+ 320,520 € | Minuuttia: 1 / Kerrotaan: 1 | Probe with Leads | -200°C | Class A | 260°C | 100ohm | -200°C | 260°C | 100ohm | Platinum | Alumina | 3.17mm | 15.24mm | 2.16m | 7.1ft | Wire Leaded | 4-Wire | RTDCAP Series | |||||
Each | 1+ 320,520 € | Minuuttia: 1 / Kerrotaan: 1 | Probe with Leads | -75°C | Class B | 510°C | 100ohm | -75°C | 510°C | 100ohm | Platinum | Alumina | 3.17mm | 15.24mm | 1m | 3.3ft | Wire Leaded | 3-Wire | RTDCAP Series | |||||
Each | 1+ 309,060 € | Minuuttia: 1 / Kerrotaan: 1 | Probe with Leads | -200°C | Class A | 260°C | 100ohm | -200°C | 260°C | 100ohm | Platinum | Alumina | 3.17mm | 15.24mm | 1m | 3.3ft | Wire Leaded | 4-Wire | RTDCAP Series | |||||
Each | 1+ 329,300 € | Minuuttia: 1 / Kerrotaan: 1 | Probe with Leads | -200°C | Class B | 350°C | 100ohm | -200°C | 350°C | 100ohm | Platinum | Polyimide | 2.48mm | 12.7mm | 1m | 3.3ft | Wire Leaded | 3-Wire | RTDCAP Series | |||||
Each | 1+ 494,400 € | Minuuttia: 1 / Kerrotaan: 1 | Probe with Leads | -200°C | Class B | 350°C | 100ohm | -200°C | 350°C | 100ohm | Platinum | Alumina | 2.18mm | 15.24mm | 1m | 3.3ft | Wire Leaded | 2-Wire | RTDCAP Series | |||||
Each | 1+ 320,520 € | Minuuttia: 1 / Kerrotaan: 1 | Probe with Leads | -50°C | Class A | 200°C | 100ohm | -50°C | 200°C | 100ohm | Platinum | Alumina | 3.17mm | 15.24mm | 1m | 3.3ft | Wire Leaded | 3-Wire | RTDCAP Series | |||||
Each | 1+ 329,300 € | Minuuttia: 1 / Kerrotaan: 1 | Probe with Leads | -200°C | Class B | 350°C | 100ohm | -200°C | 350°C | 100ohm | Platinum | Polyimide | 2.48mm | 12.7mm | 2m | 6.6ft | Wire Leaded | 4-Wire | RTDCAP Series | |||||
Each | 1+ 329,300 € | Minuuttia: 1 / Kerrotaan: 1 | Probe with Leads | - | Class B | 350°C | 1kohm | -200°C | 350°C | 1kohm | Platinum | Polyimide | 2.48mm | 12.7mm | 1m | 3.3ft | Wire Leaded | 3-Wire | RTDCAP Series | |||||
Each | 1+ 320,520 € | Minuuttia: 1 / Kerrotaan: 1 | Probe with Leads | -75°C | Class B | 510°C | 1kohm | -75°C | 510°C | 1kohm | Platinum | Alumina | 3.17mm | 15.24mm | 1m | 3.3ft | Wire Leaded | 3-Wire | RTDCAP Series | |||||
Each | 1+ 320,520 € | Minuuttia: 1 / Kerrotaan: 1 | Probe with Leads | -200°C | Class A | 260°C | 1kohm | -200°C | 260°C | 1kohm | Platinum | Alumina | 3.17mm | 15.24mm | 1m | 3.3ft | Wire Leaded | 4-Wire | RTDCAP Series | |||||
3868244 | Each | 1+ 397,350 € | Minuuttia: 1 / Kerrotaan: 1 | Probe with Leads | -200°C | Class B | 350°C | 1kohm | -200°C | 350°C | 1kohm | Platinum | Alumina | 2.18mm | 15.24mm | 1m | 3.3ft | Wire Leaded | 2-Wire | RTDCAP Series | ||||
Each | 1+ 329,300 € | Minuuttia: 1 / Kerrotaan: 1 | Probe with Leads | -200°C | Class A | - | 1kohm | -200°C | 260°C | 1kohm | Platinum | Polyimide | 2.48mm | 12.7mm | 1m | 3.3ft | Wire Leaded | 3-Wire | RTDCAP Series | |||||