RF Transmitters - Sub 2.4GHz ISM Band:
5 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Transmitting Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Output Power (dBm)
RF Transmitter Applications
Operating Temperature Min
Operating Temperature Max
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Täysi kela | 2500+ 1,270 € | Minuuttia: 2500 / Kerrotaan: 2500 | 286MHz | 960MHz | ASK, OOK | 200Kbps | 45mA | µMAX | 10Pins | 1.8V | 3.6V | 16dBm | Automatic Meter Reading, Building Automation & Security, Remote & Passive Keyless Entry | -40°C | 105°C | MAX41462 Series | |||||
Each (Supplied on Full Reel) Täysi kela | 2500+ 1,200 € | Minuuttia: 2500 / Kerrotaan: 2500 | 286MHz | 960MHz | ASK, OOK | 200Kbps | 45mA | µMAX | 10Pins | 1.8V | 3.6V | 16dBm | Automatic Meter Reading, Building Automation & Security, Remote & Passive Keyless Entry | -40°C | 105°C | MAX41461 Series | |||||
Each (Supplied on Full Reel) Täysi kela | 2500+ 1,610 € | Minuuttia: 2500 / Kerrotaan: 2500 | 286MHz | 960MHz | ASK, FSK, GFSK, OOK | 200Kbps | 45mA | µMAX | 10Pins | 1.8V | 3.6V | 16dBm | Automatic Meter Reading, Building Automation & Security, Remote & Passive Keyless Entry | -40°C | 105°C | MAX41460 Series | |||||
Each (Supplied on Full Reel) Täysi kela | 2500+ 1,280 € | Minuuttia: 2500 / Kerrotaan: 2500 | 286MHz | 960MHz | FSK, GFSK | 200Kbps | 43mA | µMAX | 10Pins | 1.8V | 3.6V | 16dBm | Automatic Meter Reading, Building Automation & Security, Remote & Passive Keyless Entry | -40°C | 105°C | MAX41464 Series | |||||
Each (Supplied on Full Reel) Täysi kela | 2500+ 1,280 € | Minuuttia: 2500 / Kerrotaan: 2500 | 286MHz | 960MHz | FSK, GFSK | 200Kbps | 43mA | µMAX | 10Pins | 1.8V | 3.6V | 16dBm | Automatic Meter Reading, Building Automation & Security, Remote & Passive Keyless Entry | -40°C | 105°C | MAX41463 Series |