More - Integrated Circuits:
10 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Device Core
Operating Frequency Max
Program Memory Size
IC Case / Package
No. of Pins
Interfaces
No. of I/O's
Supply Voltage Min
Supply Voltage Max
RAM Memory Size
ADC Channels
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 427+ 1,480 € | Minuuttia: 427 / Kerrotaan: 427 | PIC16 | 32MHz | 28KB | QFN-EP | 28Pins | I2C, LIN, RS232, RS485, SPI | 25I/O's | 1.8V | 3.6V | 2KB | 17Channels | 10Bit | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF171x | PIC16 Family PIC16LF171x Series Microcontrollers | |||||
Each (Supplied on Full Reel) Täysi kela | 1600+ 1,070 € | Minuuttia: 1600 / Kerrotaan: 1600 | PIC16 | 32MHz | 3.5KB | SSOP | 20Pins | I2C, LIN, RS232, RS485, SPI | 18I/O's | 1.8V | 3.6V | 256Byte | 8Channels | 10Bit | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF170x | PIC16 Family PIC16LF170x Series Microcontrollers | |||||
Each | 910+ 0,625 € | Minuuttia: 910 / Kerrotaan: 910 | PIC16 | 32MHz | 3.5KB | QFN | 16Pins | I2C, LIN, RS232, RS485, SPI | 11I/O's | 1.8V | 3.6V | 256Byte | 8Channels | 10Bit | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF170x | PIC16 Family PIC16LF170x Series Microcontrollers | |||||
Each | 366+ 1,650 € | Minuuttia: 366 / Kerrotaan: 366 | PIC16 | 32MHz | 28KB | QFN-EP | 28Pins | I2C, LIN, RS232, RS485, SPI | 25I/O's | 1.8V | 3.6V | 2KB | 17Channels | 10Bit | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF171x | PIC16 Family PIC16LF171x Series Microcontrollers | |||||
Each | 672+ 0,900 € | Minuuttia: 672 / Kerrotaan: 672 | PIC16 | 32MHz | 3.5KB | TSSOP | 14Pins | I2C, LIN, RS232, RS485, SPI | 11I/O's | 1.8V | 3.6V | 256Byte | 8Channels | 10Bit | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF170x | PIC16 Family PIC16LF170x Series Microcontrollers | |||||
Each (Supplied on Full Reel) Täysi kela | 1600+ 1,500 € | Minuuttia: 1600 / Kerrotaan: 1600 | PIC16 | 32MHz | 28KB | QFN-EP | 28Pins | I2C, LIN, RS232, RS485, SPI | 25I/O's | 1.8V | 3.6V | 2KB | 17Channels | 10Bit | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF171x | PIC16 Family PIC16LF171x Series Microcontrollers | |||||
Each | 603+ 1,030 € | Minuuttia: 603 / Kerrotaan: 603 | PIC16 | 32MHz | 3.5KB | SSOP | 20Pins | I2C, LIN, RS232, RS485, SPI | 18I/O's | 1.8V | 3.6V | 256Byte | 8Channels | 10Bit | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF170x | PIC16 Family PIC16LF170x Series Microcontrollers | |||||
Each | 819+ 0,679 € | Minuuttia: 819 / Kerrotaan: 819 | PIC16 | 32MHz | 3.5KB | QFN | 16Pins | I2C, LIN, RS232, RS485, SPI | 11I/O's | 1.8V | 3.6V | 256Byte | 8Channels | 10Bit | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF170x | PIC16 Family PIC16LF170x Series Microcontrollers | |||||
Each | 670+ 0,841 € | Minuuttia: 670 / Kerrotaan: 670 | PIC16 | 32MHz | 3.5KB | SSOP | 20Pins | I2C, LIN, RS232, RS485, SPI | 18I/O's | 1.8V | 3.6V | 256Byte | 8Channels | 10Bit | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF170x | PIC16 Family PIC16LF170x Series Microcontrollers | |||||
Each (Supplied on Full Reel) Täysi kela | 2600+ 0,846 € | Minuuttia: 2600 / Kerrotaan: 2600 | PIC16 | 32MHz | 3.5KB | SOIC | 14Pins | I2C, LIN, RS232, RS485, SPI | 11I/O's | 1.8V | 3.6V | 256Byte | 8Channels | 10Bit | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF170x | PIC16 Family PIC16LF170x Series Microcontrollers |