Microprocessors:
6 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 18,850 € 25+ 17,890 € 100+ 16,940 € 250+ 15,980 € | Minuuttia: 1 / Kerrotaan: 1 | SAMA5 Family ATSAMA5D2 Series Microprocessors | 1Cores | - | LFBGA | 289Pins | 1.1V | 1.32V | 500MHz | CAN, I2C, I2S, SPI, UART, USB | 128I/O's | 32 bit | Surface Mount | -40°C | 105°C | - | ATSAMA5D2 | SAMA5 | |||||
Each | 1+ 9,900 € 25+ 8,570 € 100+ 8,560 € 250+ 8,550 € | Minuuttia: 1 / Kerrotaan: 1 | SAMA5 Family ATSAMA5D2 Series Microprocessors | 1Cores | - | LFBGA | 289Pins | 1.1V | 1.32V | 500MHz | CAN, I2C, I2S, SPI, UART, USB | 128I/O's | 32 bit | Surface Mount | -40°C | 105°C | - | ATSAMA5D2 | SAMA5 | |||||
Each | 1+ 21,510 € 10+ 17,280 € 25+ 16,230 € 50+ 15,650 € 100+ 15,070 € | Minuuttia: 1 / Kerrotaan: 1 | i.MX Family i.MX28 Series Microprocessors | 1Cores | 128KB | MAPBGA | 289Pins | 1.62V | 2.1V | 454MHz | CAN, I2C, I2S, SPI, UART, USB | 124I/O's | 32 bit | Surface Mount | -40°C | 85°C | - | i.MX28 | i.MX | |||||
Each | 1+ 24,510 € 5+ 22,200 € 10+ 19,890 € 25+ 19,800 € 50+ 19,710 € | Minuuttia: 1 / Kerrotaan: 1 | i.MX Family i.MX35 Series Microprocessors | 1Cores | 32KB | MAPBGA | 400Pins | 1.33V | 1.47V | 532MHz | CAN, I2C, I2S, SPI, UART, USB | 32I/O's | 32 bit | Surface Mount | -40°C | 85°C | AEC-Q100 | i.MX35 | i.MX | |||||
Each (Supplied on Cut Tape) Uusiokelaus Pakkausvaihtoehdot | 10+ 52,230 € 25+ 50,210 € | Minuuttia: 10 / Kerrotaan: 1 | i.MX Family i.MX 6Dual Series Microprocessors | 2Cores | - | FCPBGA | 624Pins | 1.4V | 1.5V | 1GHz | CAN, I2C, I2S, SPI, UART, USB | - | 32 bit | Surface Mount | -20°C | 105°C | - | i.MX 6Dual | i.MX | |||||
Each (Supplied on Cut Tape) Yksittäispakkaus | 1+ 61,990 € 5+ 57,120 € 10+ 52,230 € 25+ 50,210 € | Minuuttia: 1 / Kerrotaan: 1 | i.MX Family i.MX 6Dual Series Microprocessors | 2Cores | - | FCPBGA | 624Pins | 1.4V | 1.5V | 1GHz | CAN, I2C, I2S, SPI, UART, USB | - | 32 bit | Surface Mount | -20°C | 105°C | - | i.MX 6Dual | i.MX |