ARM Microcontrollers:
879 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,280 € 25+ 1,240 € 100+ 1,230 € | Minuuttia: 1 / Kerrotaan: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 8KB | 14Pins | SOIC | - | 12I/O's | I2C, LIN, SPI, UART, USART | - | 4KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | |||||
Each | 1+ 19,980 € 10+ 15,970 € 25+ 14,970 € 50+ 14,370 € 100+ 13,760 € | Minuuttia: 1 / Kerrotaan: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 400MHz | - | 2MB | 265Pins | TFBGA | - | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
2460541 RoHS | Each | 1+ 3,930 € 25+ 3,670 € 100+ 3,410 € 250+ 3,210 € | Minuuttia: 1 / Kerrotaan: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 256KB | 32Pins | TQFP | - | 26I/O's | I2C, SPI, USART, USB | - | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | ||||
Each | 1+ 14,410 € 10+ 12,230 € 25+ 11,500 € 50+ 10,920 € 100+ 10,170 € | Minuuttia: 1 / Kerrotaan: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | 400MHz | - | 2MB | 169Pins | UFBGA | - | 131I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | - | 512KB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 8,380 € 10+ 7,060 € 25+ 5,660 € 50+ 5,580 € 100+ 5,500 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | 550MHz | - | 128KB | 169Pins | UFBGA | - | 121I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 564KB | 55Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 9,100 € | Minuuttia: 1 / Kerrotaan: 1 | SAM 32 Family SAM 3A Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 84MHz | - | 512KB | 100Pins | LQFP | - | 63I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | - | 96KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3A | |||||
Each | 1+ 2,880 € 25+ 2,630 € 100+ 2,380 € 416+ 2,330 € | Minuuttia: 1 / Kerrotaan: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 128KB | 48Pins | QFN | - | 38I/O's | I2C, I2S, UART, USART, USB | - | 16KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | |||||
Each (Supplied on Full Reel) Täysi kela | 1500+ 4,860 € 4500+ 4,760 € | Minuuttia: 1500 / Kerrotaan: 1500 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 120MHz | - | 512KB | 64Pins | LQFP | - | 47I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | |||||
Each | 1+ 2,260 € 25+ 2,170 € 100+ 2,080 € 250+ 1,910 € | Minuuttia: 1 / Kerrotaan: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 128KB | 32Pins | TQFP | - | 26I/O's | I2C, SPI, UART | - | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | |||||
Each | 1+ 8,250 € 25+ 7,500 € 100+ 6,790 € 250+ 6,650 € | Minuuttia: 1 / Kerrotaan: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 120MHz | - | 1MB | 100Pins | LQFP | - | 79I/O's | I2C, I2S, SPI, UART, USB | - | 160KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | |||||
Each | 1+ 3,850 € 25+ 3,510 € 100+ 3,370 € 250+ 3,230 € | Minuuttia: 1 / Kerrotaan: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 120MHz | - | 128KB | 48Pins | LQFP | - | 34I/O's | I2C, I2S, SPI, UART, USB | - | 64KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | |||||
Each | 1+ 8,790 € 25+ 8,010 € 100+ 7,630 € 250+ 7,240 € | Minuuttia: 1 / Kerrotaan: 1 | SAM 32 Family SAM 3U Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 96MHz | - | 256KB | 144Pins | LQFP | - | 96I/O's | EBI, EMI, I2C, SPI, SSC, UART, USART | - | 52KB | 16Channels | 10Bit, 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3U | |||||
Each | 1+ 1,480 € 25+ 1,390 € 100+ 1,270 € | Minuuttia: 1 / Kerrotaan: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 8KB | 24Pins | QFN | - | 22I/O's | I2C, LIN, SPI, UART, USART | - | 4KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | |||||
Each | 1+ 3,960 € 25+ 3,600 € 100+ 3,270 € 250+ 3,110 € | Minuuttia: 1 / Kerrotaan: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 256KB | 48Pins | TQFP | - | 38I/O's | I2C, I2S, SPI, UART, USB | - | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | |||||
Each | 1+ 5,270 € 25+ 4,710 € 100+ 4,310 € 250+ 4,280 € | Minuuttia: 1 / Kerrotaan: 1 | SAM 32 Family SAM G55 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 120MHz | - | 512KB | 64Pins | LQFP | - | 48I/O's | I2C, I2S, SPI, UART, USB | - | 160KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM G55 | |||||
Each | 1+ 4,050 € 25+ 3,670 € 100+ 3,340 € 2500+ 3,070 € | Minuuttia: 1 / Kerrotaan: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 256KB | 48Pins | TQFP | - | 38I/O's | I2C, SPI, USART, USB | - | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | |||||
Each | 1+ 17,790 € 10+ 14,170 € 25+ 13,320 € 50+ 12,470 € 100+ 12,070 € | Minuuttia: 1 / Kerrotaan: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 400MHz | - | 2MB | 208Pins | LQFP | - | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 18,830 € 10+ 15,000 € 25+ 14,300 € 50+ 12,710 € 100+ 12,320 € | Minuuttia: 1 / Kerrotaan: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 400MHz | - | 2MB | 208Pins | LQFP | - | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 17,220 € 10+ 13,890 € 25+ 13,150 € 50+ 11,920 € 100+ 11,470 € | Minuuttia: 1 / Kerrotaan: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 400MHz | - | 2MB | 176Pins | LQFP | - | 140I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 16,820 € 10+ 13,380 € 25+ 12,150 € 50+ 11,810 € 100+ 11,460 € | Minuuttia: 1 / Kerrotaan: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 400MHz | - | 2MB | 176Pins | LQFP | - | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 15,420 € 10+ 12,800 € 25+ 12,210 € 50+ 11,770 € 100+ 11,050 € | Minuuttia: 1 / Kerrotaan: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 400MHz | - | 2MB | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1MB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 2,830 € 25+ 2,640 € 100+ 2,420 € 250+ 2,370 € | Minuuttia: 1 / Kerrotaan: 1 | SAM 32 Family SAM L10 Series Microcontrollers | ARM Cortex-M23 | - | 32 bit | 32MHz | - | 64KB | 32Pins | TQFP | - | 25I/O's | I2C, LIN, SPI, USART | - | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | |||||
Each | 1+ 17,670 € 10+ 14,070 € 25+ 13,170 € 50+ 12,530 € 100+ 11,890 € | Minuuttia: 1 / Kerrotaan: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 400MHz | - | 2MB | 176Pins | UFBGA | - | 140I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 16,050 € 10+ 13,120 € 25+ 12,540 € 50+ 11,590 € 100+ 11,220 € | Minuuttia: 1 / Kerrotaan: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 400MHz | - | 2MB | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1MB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ 11,740 € 10+ 9,580 € 25+ 9,550 € 50+ 8,720 € 100+ 8,310 € | Minuuttia: 1 / Kerrotaan: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | 550MHz | - | 1MB | 144Pins | LQFP | - | 97I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 564KB | 37Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 |