ARM Microcontrollers:
2 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,210 € 25+ 3,860 € 100+ 3,580 € 250+ 3,510 € | Minuuttia: 1 / Kerrotaan: 1 | SAM 32 Family SAM G51 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 100Pins | LQFP | - | I2C, SPI, UART, USART | 64KB | 8Channels | 12Bit | 1.62V | 2V | -40°C | 85°C | Surface Mount | SAM32 | SAM G51 | |||||
STMICROELECTRONICS | Each | 540+ 14,690 € | Minuuttia: 540 / Kerrotaan: 540 | STR Family STR9 Series Microcontrollers | ARM9 | 32 bit | 96MHz | 512KB | 128Pins | LQFP | 80I/O's | CAN, I2C, UART, USB | 96KB | 8Channels | 10Bit | 1.62V | 2V | -40°C | 85°C | Surface Mount | STR | STR9 |