ARM Microcontrollers:
3 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 160+ 5,210 € | Minuuttia: 160 / Kerrotaan: 160 | STR Family STR7 Series Microcontrollers | ARM7TDMI | 32 bit | 66MHz | 64KB | 64Pins | LQFP | 32I/O's | BSPI, CAN, HDLC, I2C, UART | 16KB | 4Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | STR | STR7 | |||||
Each | 1+ 20,980 € 10+ 17,650 € 100+ 14,400 € 250+ 12,860 € 500+ 12,030 € | Minuuttia: 1 / Kerrotaan: 1 | STR Family STR7 Series Microcontrollers | ARM7TDMI | 32 bit | 36MHz | 256KB | 100Pins | TQFP | 72I/O's | CAN, I2C, SPI, UART | 16KB | 12Channels | 10Bit | 4.5V | 5.5V | -40°C | 105°C | Surface Mount | STR | STR7 | |||||
STMICROELECTRONICS | Each | 540+ 14,690 € | Minuuttia: 540 / Kerrotaan: 540 | STR Family STR9 Series Microcontrollers | ARM9 | 32 bit | 96MHz | 512KB | 128Pins | LQFP | 80I/O's | CAN, I2C, UART, USB | 96KB | 8Channels | 10Bit | 1.62V | 2V | -40°C | 85°C | Surface Mount | STR | STR9 |