41 Tuloksia löytyi haulle "interface"
Löydä valtava valikoima ARM Microcontrollers -tuotteita myymälästä Farnell Suomi. Varastossamme on laaja valikoima ARM Microcontrollers, mukaan lukien uusia ja suosituimpia tuotteita maailman parhailta valmistajilta, mukaan lukien: Stmicroelectronics.
Näytä
Ostaja
Insinööri
Valmistaja
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakkaus
Ei käytettyjä suodattimia
0 Valitut suodattimet
| Vertaa | Hinta | Määrä | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,440 € 10+ 9,020 € 25+ 8,150 € 50+ 7,920 € 100+ 7,690 € | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 1MB | 176Pins | LQFP | 140I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ 10,460 € 10+ 8,220 € 25+ 7,890 € 50+ 7,570 € 100+ 7,240 € | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each (Supplied on Cut Tape) Yksittäispakkaus | 1+ 11,380 € 10+ 8,930 € 25+ 8,320 € 50+ 8,230 € 100+ 8,140 € | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ 9,070 € 10+ 6,610 € 25+ 6,080 € 50+ 6,010 € 100+ 5,940 € Lisää hintavaihtoehtoja... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 512KB | 100Pins | LQFP | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ 9,870 € 10+ 7,740 € 25+ 6,810 € 50+ 6,710 € 100+ 6,610 € | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 512KB | 144Pins | LQFP | 140I/O's | CAN, I2C, SPI, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ 11,040 € 10+ 8,690 € 25+ 8,360 € 50+ 8,020 € 100+ 7,690 € | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ 14,240 € 10+ 10,820 € 25+ 10,370 € 50+ 9,750 € 100+ 9,130 € | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ 9,980 € 10+ 7,520 € 25+ 7,400 € 50+ 7,270 € 100+ 7,150 € | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ 13,270 € 10+ 10,890 € 25+ 9,860 € 50+ 9,070 € 100+ 8,800 € | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ 11,870 € 10+ 9,330 € 25+ 8,230 € 50+ 8,130 € 100+ 8,120 € | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ 12,360 € 10+ 9,100 € 25+ 8,390 € 50+ 8,200 € 100+ 8,010 € Lisää hintavaihtoehtoja... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ 12,630 € 10+ 9,590 € 25+ 9,200 € 50+ 8,650 € 100+ 8,100 € Lisää hintavaihtoehtoja... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 256KB | 100Pins | LQFP | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ 12,880 € 10+ 9,770 € 25+ 9,610 € 50+ 9,460 € 100+ 9,300 € | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ 12,740 € 10+ 10,040 € 25+ 8,860 € 50+ 8,700 € 100+ 8,540 € Lisää hintavaihtoehtoja... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 256KB | 144Pins | LQFP | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ 15,980 € 10+ 12,540 € 25+ 12,020 € 50+ 11,310 € 100+ 10,590 € | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ 11,740 € 10+ 9,260 € 25+ 8,180 € 50+ 8,170 € 100+ 8,160 € | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ 14,770 € 10+ 11,900 € 25+ 10,520 € 50+ 9,680 € 100+ 9,230 € | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 176Pins | LQFP | 140I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ 11,930 € 10+ 8,800 € 25+ 8,130 € 50+ 7,480 € 100+ 7,330 € | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 82I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ 10,470 € 10+ 8,220 € 25+ 7,430 € 50+ 6,840 € 100+ 6,650 € | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 512KB | 176Pins | LQFP | 140I/O's | CAN, I2C, SPI, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ 13,170 € 10+ 10,420 € 25+ 9,030 € 50+ 8,310 € 100+ 8,030 € | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ 15,890 € 10+ 12,660 € 25+ 11,850 € 50+ 10,900 € 100+ 9,850 € | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 176Pins | UFBGA | 140I/O's | CAN, I2C, SPI, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ 10,430 € 10+ 8,190 € 25+ 7,630 € 50+ 7,570 € 100+ 7,500 € | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 512KB | 176Pins | UFBGA | 140I/O's | CAN, I2C, SPI, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ 12,750 € 10+ 10,430 € 25+ 9,260 € 50+ 8,520 € 100+ 8,350 € | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each (Supplied on Cut Tape) Yksittäispakkaus | 1+ 16,200 € 10+ 12,870 € 25+ 12,030 € 50+ 11,580 € 100+ 11,120 € | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each (Supplied on Cut Tape) Yksittäispakkaus | 1+ 12,050 € 10+ 9,510 € 50+ 8,880 € 200+ 8,470 € 500+ 8,050 € | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 1MB | 176Pins | UFBGA | 140I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||