150 Tuloksia löytyi haulle "Micro-One"
Näytä
Ostaja
Insinööri
Valmistaja
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakkaus
Ei käytettyjä suodattimia
0 Valitut suodattimet
| Vertaa | Hinta | Määrä | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,260 € 25+ 5,150 € | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+ 8,270 € 25+ 8,100 € | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+ 4,040 € 25+ 4,030 € 100+ 4,020 € 250+ 4,010 € | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SOIC | 22I/O's | I2C, SPI, USART | 192Byte | - | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C6x | ||||||
Each | 1+ 2,160 € 25+ 2,140 € | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 896Byte | 28Pins | DIP | 20I/O's | RS232 | 24Byte | - | - | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+ 2,270 € 25+ 1,990 € | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 18Pins | DIP | 12I/O's | RS232 | 25Byte | - | - | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+ 1,830 € 25+ 1,600 € 100+ 1,330 € 250+ 1,190 € | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | SOIJ | 6I/O's | - | 25Byte | - | - | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC12 | PIC12C5xx | ||||||
Each | 1+ 3,820 € 25+ 3,680 € | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 18Pins | DIP | 12I/O's | RS232 | 25Byte | - | - | 3V | 6.25V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+ 5,630 € 25+ 5,520 € | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 40MHz | 3KB | 28Pins | DIP | 20I/O's | RS232 | 72Byte | - | - | 3V | 6.25V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+ 2,010 € 25+ 1,880 € 100+ 1,770 € 250+ 1,710 € | PIC12 Family PIC12CE5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | SOIJ | 6I/O's | - | 41Byte | - | - | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC12 | PIC12C5xx | ||||||
Each | 1+ 1,760 € 25+ 1,740 € | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 18Pins | DIP | 12I/O's | RS232 | 25Byte | - | - | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+ 3,720 € 25+ 3,650 € | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | RS232 | 68Byte | 4Channels | 8Bit | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+ 14,480 € 25+ 13,930 € | PIC17 Family PIC17C75x Series Microcontrollers | PIC17 | 33MHz | 32KB | 68Pins | LCC | 50I/O's | I2C, SPI, USART | 902Byte | 12Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC17 | PIC17C7xx | ||||||
Each | 1+ 2,100 € 25+ 1,960 € 100+ 1,880 € 250+ 1,800 € | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | DIP | 6I/O's | - | 25Byte | - | - | 2.5V | 5.5V | 0°C | 70°C | Through Hole | PIC12 | PIC12C5xx | ||||||
Each | 1+ 3,370 € 25+ 2,950 € | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 20MHz | 3KB | 28Pins | DIP | 20I/O's | RS232 | 72Byte | - | - | 4.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+ 4,960 € 25+ 4,930 € | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | - | 36Byte | 4Channels | 8Bit | 3V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+ 1,730 € 25+ 1,700 € | PIC16 Family PIC16C62x Series Microcontrollers | PIC16 | 4MHz | 896Byte | 18Pins | DIP | 13I/O's | - | 128Byte | - | - | 2.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C6x | ||||||
Each | 1+ 2,580 € 25+ 2,260 € | PIC16 Family PIC16C62x Series Microcontrollers | PIC16 | 4MHz | 3.5KB | 18Pins | DIP | 13I/O's | - | 128Byte | - | - | 2.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C6x | ||||||
Each | 1+ 3,820 € 25+ 3,680 € | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 18Pins | DIP | 12I/O's | RS232 | 25Byte | - | - | 3V | 6.25V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+ 1,940 € 25+ 1,700 € 100+ 1,410 € 250+ 1,260 € | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | DIP | 6I/O's | - | 25Byte | - | - | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC12 | PIC12C5xx | ||||||
Each | 1+ 5,100 € 25+ 4,460 € | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 24MHz | 14KB | 28Pins | NDIP | 22I/O's | SCI, USART | 256Byte | 5Channels | 8Bit | 4.35V | 5.25V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+ 1,600 € 25+ 1,560 € 100+ 1,510 € 250+ 1,470 € | PIC12 Family PIC12CE5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | DIP | 6I/O's | - | 41Byte | - | - | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC12 | PIC12C5xx | ||||||
Each | 1+ 2,260 € 25+ 2,250 € 100+ 2,240 € 250+ 2,230 € | PIC12 Family PIC12C6xx Series Microcontrollers | PIC12 | 4MHz | 1.75KB | 8Pins | SOIJ | 6I/O's | - | 128Byte | 4Channels | 8Bit | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC12 | PIC12C6xx | ||||||
Each | 1+ 3,860 € 25+ 3,780 € 100+ 3,710 € 250+ 3,630 € | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | SOIC | 13I/O's | RS232 | 68Byte | 4Channels | 8Bit | 2.5V | 6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C7x | ||||||
Each | 1+ 7,970 € 25+ 6,970 € | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 40Pins | DIP | 33I/O's | I2C, SPI | 128Byte | - | - | 4V | 6V | -55°C | 125°C | Through Hole | PIC16 | PIC16C6x | ||||||
Each | 1+ 2,900 € 25+ 2,710 € 100+ 2,550 € 250+ 2,460 € | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 28Pins | SOIC | 20I/O's | RS232 | 24Byte | - | - | 2.5V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C5x | ||||||