16-bit Microcontrollers:
6 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,130 € 10+ 11,210 € 25+ 10,480 € 50+ 10,080 € 100+ 9,680 € | Minuuttia: 1 / Kerrotaan: 1 | HCS12 Family S12GC Series Microcontrollers | HCS12 | 16 bit | 50MHz | 32KB | 80Pins | QFP | 60I/O's | SCI, SPI | 2KB | 8Channels | 10Bit | 2.97V | 5.5V | -40°C | 85°C | Surface Mount | S12GC | S12 | |||||
Each | 420+ 10,070 € | Minuuttia: 420 / Kerrotaan: 420 | HCS12 Family S12C Series Microcontrollers | HCS12 | 16 bit | 16MHz | 32KB | 80Pins | QFP | 60I/O's | CAN, SCI, SPI | 2KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | 125°C | Surface Mount | S12C | HCS12 | |||||
Each | 1+ 17,980 € 10+ 14,370 € 25+ 13,470 € 50+ 12,980 € 100+ 12,480 € | Minuuttia: 1 / Kerrotaan: 1 | HCS12 Family S12C Series Microcontrollers | HCS12 | 16 bit | 25MHz | 32KB | 80Pins | QFP | 60I/O's | CAN, SCI, SPI | 2KB | 8Channels | 10Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S12C | HCS12 | |||||
Each | 84+ 5,190 € | Minuuttia: 84 / Kerrotaan: 84 | HCS12 Family S12C Series Microcontrollers | HCS12 | 16 bit | 25MHz | 32KB | 80Pins | QFP | 60I/O's | CAN, SCI, SPI | 2KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12C | HCS12 | |||||
Each (Supplied in a Waffle Tray) | 2+ 166,480 € | Minuuttia: 2 / Kerrotaan: 2 | HCS12 Family S12C Series Microcontrollers | HCS12 | 16 bit | 16MHz | 32KB | 80Pins | QFP | 60I/O's | CAN, SCI, SPI | 2KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12C | HCS12 | |||||
Each | 1+ 9,660 € 10+ 8,610 € 25+ 7,880 € 50+ 7,450 € 100+ 6,020 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | HCS12 Family S12GC Series Microcontrollers | HCS12 | 16 bit | 50MHz | 64KB | 80Pins | QFP | 60I/O's | CAN, SCI, SPI | 4KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12G | HCS12 |