16-bit Microcontrollers:
94 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,760 € 25+ 3,680 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24FKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SDIP | 24I/O's | I2C, SPI, UART, USB | 2KB | 19Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC24FV KM | PIC24 | - | |||||
Each | 1+ 3,050 € 25+ 2,780 € 100+ 2,530 € 250+ 2,520 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | QFN | 24I/O's | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | |||||
Each | 1+ 4,020 € 25+ 3,670 € 100+ 3,330 € 250+ 3,260 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 28Pins | QFN | 24I/O's | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | |||||
Each | 1+ 2,650 € 25+ 2,540 € 100+ 2,430 € 250+ 2,310 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SOIC | 24I/O's | I2C, SPI, UART | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24F KL | PIC24 | AEC-Q100 | |||||
Each | 1+ 3,350 € 25+ 3,220 € 100+ 3,090 € 250+ 3,040 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SOIC | 24I/O's | I2C, SPI, UART, USB | 2KB | 19Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KM | PIC24 | - | |||||
Each | 1+ 4,130 € 25+ 3,610 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SDIP | 24I/O's | I2C, SPI, UART, USB | 2KB | 19Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC24FV KM | PIC24 | - | |||||
Each | 1+ 2,820 € 25+ 2,560 € 100+ 2,330 € 250+ 2,280 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | - | |||||
Each | 1+ 3,920 € 25+ 3,760 € 100+ 3,590 € 250+ 3,250 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 28Pins | SOIC | 24I/O's | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | |||||
Each | 1+ 3,850 € 25+ 3,530 € 100+ 3,180 € 250+ 3,120 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | |||||
Each | 1+ 2,860 € 25+ 2,730 € 100+ 2,600 € 250+ 2,510 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SOIC | 24I/O's | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | |||||
3008436 RoHS | Each (Supplied on Cut Tape) Yksittäispakkaus | 1+ 2,520 € 10+ 1,740 € 50+ 1,610 € 100+ 1,430 € 250+ 1,370 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 16KB | 32Pins | QFN | 24I/O's | I2C, LIN, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | - | ||||
Each | 1+ 9,510 € 10+ 7,450 € 25+ 6,930 € 50+ 6,690 € 100+ 6,460 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | |||||
Each | 1+ 11,110 € 10+ 9,720 € 25+ 8,050 € 50+ 7,220 € 100+ 6,660 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | |||||
3008436RL RoHS | Each (Supplied on Cut Tape) Yksittäispakkaus | 100+ 1,430 € 250+ 1,370 € 500+ 1,280 € 1000+ 1,240 € 2500+ 1,220 € | Minuuttia: 100 / Kerrotaan: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 16KB | 32Pins | QFN | 24I/O's | I2C, LIN, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | - | ||||
Each | 1+ 2,720 € 25+ 2,540 € 100+ 2,300 € 250+ 2,250 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | QFN | 24I/O's | I2C, SPI, UART | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24F KL | PIC24 | - | |||||
Each | 1+ 2,780 € 25+ 2,540 € 100+ 2,310 € 250+ 2,260 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | QFN | 24I/O's | I2C, SPI, UART | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24F KL | PIC24 | - | |||||
Each | 1+ 3,310 € 25+ 3,040 € 100+ 2,760 € 250+ 2,700 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24FKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 2KB | 19Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24F KM | PIC24 | - | |||||
Each | 1+ 3,330 € 25+ 3,210 € 100+ 3,080 € 250+ 2,780 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24FKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SOIC | 24I/O's | I2C, SPI, UART, USB | 2KB | 19Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KM | PIC24 | - | |||||
Each | 1+ 4,350 € 25+ 4,260 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 28Pins | DIP | 24I/O's | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC24FV KA | PIC24 | AEC-Q100 | |||||
Each | 240+ 2,320 € | Minuuttia: 240 / Kerrotaan: 240 | PIC24 Family PIC24FKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SPDIP | 24I/O's | I2C, SPI, UART | 2KB | 19Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Through Hole | PIC24F KM | PIC24 | - | |||||
Tube of 1 | 180+ 2,610 € | Minuuttia: 180 / Kerrotaan: 180 | MAXQ Family MAXQ6xx Series Microcontroller | RISC | 16 bit | 12MHz | 64KB | 32Pins | TQFN-EP | 24I/O's | SPI, USART | 2KB | - | - | 1.7V | 3.6V | 0°C | 70°C | Surface Mount | MAXQ610 | MAXQ | - | |||||
Tube of 1 | 172+ 2,370 € | Minuuttia: 172 / Kerrotaan: 172 | MAXQ Family MAXQ6xx Series Microcontroller | RISC | 16 bit | 12MHz | 48KB | 44Pins | TQFN-EP | 24I/O's | SPI, USART | 1.5KB | - | - | 1.7V | 3.6V | 0°C | 70°C | Surface Mount | MAXQ6xx | MAXQ | - | |||||
Each | 1+ 3,450 € 25+ 3,160 € 100+ 2,860 € 250+ 2,800 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | QFN | 24I/O's | I2C, SPI, UART, USB | 2KB | 19Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24F KM | PIC24 | - | |||||
Each | 183+ 3,480 € | Minuuttia: 183 / Kerrotaan: 183 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 28Pins | QFN | 24I/O's | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC24F KA | PIC24 | - | |||||
Each | 282+ 2,410 € | Minuuttia: 282 / Kerrotaan: 282 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC24F KA | PIC24 | - |