16-bit Microcontrollers:
249 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,110 € 10+ 0,809 € 50+ 0,660 € 100+ 0,612 € 250+ 0,587 € | Minuuttia: 1 / Kerrotaan: 1 | RL78 Family RL78/G1x Series RL78/G11 Group Microcontrollers | RL78 | 16 bit | 24MHz | 16KB | 24Pins | HWQFN | 21I/O's | I2C, CSI, UART | 1.5KB | 11Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | |||||
Each | 1+ 4,150 € 25+ 4,070 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | DIP | 21I/O's | I2C, SPI, UART | 8KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GA | PIC24 | AEC-Q100 | |||||
Each | 1+ 4,910 € 25+ 4,810 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | DIP | 21I/O's | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ 5,030 € 25+ 4,930 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 28Pins | SDIP | 21I/O's | I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ 6,400 € 25+ 6,270 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 128KB | 28Pins | DIP | 21I/O's | I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Through Hole | PIC24HJ GP | PIC24 | AEC-Q100 | |||||
Each | 1+ 4,450 € 25+ 4,270 € 100+ 4,080 € 250+ 3,690 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | SOIC | 21I/O's | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ 4,000 € 25+ 3,930 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | DIP | 21I/O's | I2C, LIN, SPI, USART | 8KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ 4,570 € 25+ 4,180 € 100+ 3,800 € 250+ 3,720 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | QFN | 21I/O's | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ 6,500 € 25+ 6,230 € 100+ 5,950 € 250+ 5,400 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 128KB | 28Pins | SOIC | 21I/O's | I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | |||||
Each | 1+ 3,760 € 25+ 3,680 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16 bit | 140MHz | 128KB | 28Pins | SPDIP | 21I/O's | CAN, I2C, SPI, UART | 16KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Through Hole | PIC24EP MC | PIC24 | AEC-Q100 | |||||
Each | 1+ 4,560 € 25+ 4,170 € 100+ 3,790 € 250+ 3,710 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 28Pins | QFN-S | 21I/O's | I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ 4,560 € 25+ 4,360 € 100+ 4,160 € 250+ 3,780 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 28Pins | WSOIC | 21I/O's | I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ 1,700 € 25+ 1,600 € 100+ 1,440 € 250+ 1,430 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24FJGP Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | SSOP | 21I/O's | I2C, LIN, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GP | PIC24 | - | |||||
Each | 1+ 3,140 € 25+ 2,810 € 100+ 2,600 € 250+ 2,550 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 28Pins | SSOP | 21I/O's | I2C, SPI, UART | 8KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | AEC-Q100 | |||||
Each | 1+ 3,640 € 25+ 3,570 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 28Pins | DIP | 21I/O's | I2C, SPI, UART | 8KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GA | PIC24 | AEC-Q100 | |||||
Each | 1+ 4,180 € 25+ 3,840 € 100+ 3,470 € 250+ 3,400 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | QFN | 21I/O's | I2C, LIN, SPI, USART | 8KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ 3,700 € 25+ 3,550 € 100+ 3,400 € 250+ 3,080 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | WSOIC | 21I/O's | I2C, SPI, PSP, UART | 8KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ 5,380 € 25+ 5,160 € 100+ 4,930 € 250+ 4,620 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 64KB | 28Pins | SOIC | 21I/O's | CAN, I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | |||||
Each | 1+ 6,130 € 25+ 5,620 € 100+ 5,100 € 250+ 5,000 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 64KB | 28Pins | QFN | 21I/O's | CAN, I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | |||||
Each | 1+ 2,030 € 25+ 1,950 € 100+ 1,760 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 28Pins | SOIC | 21I/O's | I2C, I2S, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ | PIC24 | - | |||||
Each | 1+ 3,810 € 25+ 3,480 € 100+ 3,160 € 250+ 3,100 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | QFN | 21I/O's | I2C, SPI, UART | 8KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | AEC-Q100 | |||||
Each | 1+ 3,200 € 25+ 3,070 € 100+ 2,930 € 250+ 2,650 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 28Pins | SOIC | 21I/O's | I2C, SPI, UART | 8KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | AEC-Q100 | |||||
Each | 1+ 3,940 € 25+ 3,790 € 100+ 3,640 € 250+ 3,340 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 256KB | 28Pins | SOIC | 21I/O's | I2C, SPI, UART | 32KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | AEC-Q100 | |||||
Each | 1+ 1,830 € 25+ 1,760 € 100+ 1,680 € 250+ 1,520 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24FJGP Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | SOIC | 21I/O's | I2C, LIN, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GP | PIC24 | - | |||||
Each | 1+ 4,510 € 25+ 4,130 € 100+ 3,760 € 250+ 3,680 € | Minuuttia: 1 / Kerrotaan: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 28Pins | SSOP | 21I/O's | I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - |