16-bit Microcontrollers:
4 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,770 € 10+ 10,180 € 25+ 10,090 € 100+ 10,080 € | Minuuttia: 1 / Kerrotaan: 1 | MAXQ Family MAXQ766x Series Microcontroller | - | 16 bit | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | SPI, UART | 4KB | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | 125°C | Surface Mount | MAXQ766x | MAX | AEC-Q100 | |||||
Each (Supplied on Full Reel) Täysi kela | 2000+ 14,200 € | Minuuttia: 2000 / Kerrotaan: 2000 | MAXQ Family MAXQ766x Series Microcontroller | RISC | 16 bit | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | LIN, UART | 4KB | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | 125°C | Surface Mount | MAXQ766x | MAXQ | - | |||||
Each (Supplied on Full Reel) Täysi kela | 2000+ 14,590 € | Minuuttia: 2000 / Kerrotaan: 2000 | MAXQ Family MAXQ766x Series Microcontroller | RISC | 16 bit | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | LIN, UART | 4KB | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | 125°C | Surface Mount | MAXQ766x | MAXQ | - | |||||
Each (Supplied in a Waffle Tray) | 250+ 13,340 € | Minuuttia: 250 / Kerrotaan: 250 | MAXQ Family MAXQ766x Series Microcontroller | RISC | 16 bit | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | LIN, UART | 4KB | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | 125°C | Surface Mount | MAXQ766x | MAXQ | - |