16-bit Microcontrollers:
16 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3370180 RoHS | Each (Supplied on Cut Tape) Yksittäispakkaus | 1+ 3,280 € 10+ 2,550 € 25+ 2,370 € 50+ 2,330 € 100+ 2,300 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | S12 Magni V Family S12ZVL Series Microcontrollers | S12Z | 16 bit | 32MHz | 32KB | 32Pins | LQFP | 19I/O's | I2C, SCI, SPI | 1KB | 6Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVL | S12 Magni V | - | ||||
3370180RL RoHS | Each (Supplied on Cut Tape) Uusiokelaus Pakkausvaihtoehdot | 100+ 2,300 € 250+ 2,270 € | Minuuttia: 100 / Kerrotaan: 1 | S12 Magni V Family S12ZVL Series Microcontrollers | S12Z | 16 bit | 32MHz | 32KB | 32Pins | LQFP | 19I/O's | I2C, SCI, SPI | 1KB | 6Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVL | S12 Magni V | - | ||||
Each | 1+ 39,540 € 5+ 35,960 € 10+ 32,380 € 25+ 31,730 € 50+ 31,080 € | Minuuttia: 1 / Kerrotaan: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | |||||
Each | 1+ 36,760 € 5+ 33,400 € 10+ 30,040 € 25+ 28,360 € 50+ 27,790 € | Minuuttia: 1 / Kerrotaan: 1 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 40MHz | 512KB | 144Pins | LQFP | 119I/O's | I2C, SCI, SPI | 32KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | |||||
Each | 1+ 36,780 € 5+ 33,420 € 10+ 30,060 € 25+ 28,380 € 50+ 27,810 € | Minuuttia: 1 / Kerrotaan: 1 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 80Pins | QFP | 59I/O's | I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | - | |||||
Each | 1+ 22,680 € 5+ 20,470 € 10+ 18,260 € 25+ 17,160 € 50+ 16,820 € | Minuuttia: 1 / Kerrotaan: 1 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | 25MHz | 64KB | 80Pins | QFP | 59I/O's | I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | - | |||||
Each | 300+ 23,120 € | Minuuttia: 300 / Kerrotaan: 300 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 112Pins | LQFP | 91I/O's | I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | - | |||||
Each | 1+ 24,770 € 5+ 21,670 € 10+ 17,960 € 25+ 17,120 € 50+ 16,270 € | Minuuttia: 1 / Kerrotaan: 1 | HCS12 Family S12E Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 90I/O's | I2C, SCI, SPI | 16KB | 16Channels | 10Bit | 2.97V | 5.5V | -40°C | 85°C | Surface Mount | S12E | HCS12 | - | |||||
Each | 1+ 3,270 € 10+ 2,740 € 25+ 2,580 € 50+ 2,260 € 100+ 1,940 € | Minuuttia: 1 / Kerrotaan: 1 | S12 Magni V Family S12ZVL Series Microcontrollers | S12 MagniV | 16 bit | 32MHz | 32KB | 48Pins | LQFP | 34I/O's | I2C, SCI, SPI | 1KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVL | S12 Magni V | AEC-Q100 | |||||
Each | 420+ 7,220 € | Minuuttia: 420 / Kerrotaan: 420 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 80MHz | 256KB | 80Pins | QFP | 31I/O's | I2C, SCI, SPI | 14KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | |||||
Each | 84+ 10,730 € | Minuuttia: 84 / Kerrotaan: 84 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 80Pins | QFP | 59I/O's | I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 125°C | Surface Mount | S12D | HCS12 | - | |||||
Each | 1+ 16,140 € 10+ 13,620 € 25+ 12,040 € 50+ 11,670 € 100+ 7,990 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | HCS12 Family S12E Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 112Pins | LQFP | 90I/O's | I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12E | HCS12 | - | |||||
Each | 1+ 11,120 € 10+ 9,770 € 25+ 9,220 € 50+ 7,780 € 100+ 6,340 € | Minuuttia: 1 / Kerrotaan: 1 | HCS12 Family S12E Series Microcontrollers | HCS12 | 16 bit | 25MHz | 64KB | 112Pins | LQFP | 90I/O's | I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12E | HCS12 | - | |||||
Each | 1+ 3,260 € 10+ 2,920 € 25+ 2,570 € 50+ 2,250 € 100+ 1,920 € | Minuuttia: 1 / Kerrotaan: 1 | S12 Magni V Family S12ZVL Series Microcontrollers | S12 MagniV | 16 bit | 32MHz | 32KB | 32Pins | HQFN | 19I/O's | I2C, SCI, SPI | 1KB | 6Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVL | S12 Magni V | AEC-Q100 | |||||
Each | 84+ 5,740 € | Minuuttia: 84 / Kerrotaan: 84 | HCS12 Family S12E Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 80Pins | QFP | 58I/O's | I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 125°C | Surface Mount | S12E | HCS12 | - | |||||
Each | 420+ 6,170 € | Minuuttia: 420 / Kerrotaan: 420 | HCS12 Family S12E Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 80Pins | QFP | 58I/O's | I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12E | HCS12 | - |