Tarvitsetko enemmän?
Määrä | |
---|---|
1+ | 12,550 € |
10+ | 11,650 € |
25+ | 11,290 € |
50+ | 10,960 € |
100+ | 10,540 € |
Tuotetiedot
Tuotteen yleiskatsaus
CY62157EV30LL-45ZSXIT is a high performance CMOS static RAM organized as 512K words by 16 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life™ (MoBL®) in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling. Place the device into standby mode when deselected (active-low CE1 HIGH or CE2 LOW or both active-low BHE and active-low BLE are HIGH). The input or output pins (I/O0 through I/O15) are placed in a high impedance state when the device is deselected (active-low CE1 HIGH or CE2 LOW), the outputs are disabled (active-low OE HIGH), byte high enable and byte low enable are disabled (active-low BHE, active-low BLE HIGH), or a write operation is active (active-low CE1 LOW, CE2 HIGH and active-low WE LOW). Applications include smart buildings, uninterruptible power supplies (UPS).
- Wide voltage range from 2.20V to 3.60V
- Easy memory expansion with active-low CE1, active-low CE2, and active-low OE features
- Automatic power down when deselected
- Complementary metal oxide semiconductor (CMOS) for optimum speed and power
- Typical standby current is 2µA
- 8Mbit density, × 16 bus width
- 45ns speed grade
- 44-pin TSOP Type II package
- Industrial temperature range from -40°C to 85°C
Tekniset tiedot
Asynchronous SRAM
512K x 16bit
44Pins
3.6V
-
-40°C
-
No SVHC (21-Jan-2025)
8Mbit
TSOP-II
2.2V
3V
Surface Mount
85°C
MSL 3 - 168 hours
Tekniset asiakirjat (1)
Vaihtoehdot osanumerolle CY62157EV30LL-45ZSXIT
1 tuote löytyi
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Philippines
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus