Tarvitsetko enemmän?
Määrä | |
---|---|
1+ | 9,180 € |
10+ | 7,090 € |
50+ | 5,890 € |
Tuotetiedot
Tuotteen yleiskatsaus
LTC2422 is a 2-channel 2.7V to 5.5V micropower 20bit analogue-to-digital converter. This ultrasmall device use delta-sigma technology and a new digital filter architecture that settles in a single cycle. This eliminates the latency found in conventional ∆Σ converters and simplifies multiplexed applications. The internal oscillator requires no external frequency setting components. This converter accepts an external reference voltage from 0.1V to VCC. With an extended input conversion range of -12.5% VREF to 112.5% VREF (VREF = FSSET – ZSSET), the LTC2422 smoothly resolves the offset and over range problems of preceding sensors or signal conditioning circuits. This communicates through a 2- or 3-wire digital interface that is compatible with SPI and MICROWIRETM protocols. Application includes weight scales, direct temperature measurement, gas analysers, strain gauge transducers, instrumentation, data acquisition, industrial process control.
- Single supply 2.7V to 5.5V operation range
- Low supply current (200µA) and auto shutdown
- Automatic channel selection (ping-pong)
- No latency digital filter settles in a single conversion cycle
- 8ppm INL, no missing codes
- Full-scale error is 4ppm of VREF (typ, 2.5V ≤ FSSET ≤ VCC, ZSSET = 0V)
- Offset error is 0.5ppm of VREF (typ, 2.5V ≤ FSSET ≤ VCC, ZSSET = 0V, TA = 25°C)
- Output noise is 6µVRMS (typ, VIN = 0V, TA = 25°C)
- Zero scale and full scale set for reference and ground sensing
- 10 lead plastic MSOP package, operating temperature range from 0°C to 70°C
Huomautuksia
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniset tiedot
20bit
Pseudo Differential
Single
5.5V
10Pins
70°C
-
No SVHC (21-Jan-2025)
-
3 Wire, Microwire, Serial, SPI
2.7V
MSOP
0°C
Dual 20-Bit Sigma-Delta ADCs
MSL 1 - Unlimited
Tekniset asiakirjat (1)
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Philippines
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus