CIPOS Micro Intelligent Power Modules:
13 tuotetta löydettyCIPOS Micro Intelligent Power Modules
CIPOS™ Micro is a family of compact IPMs for low power motor drive applications. This IPMs offer a cost effective power solution by leveraging industry standard footprints and processes compatible with various PCB substrates. The family features rugged and efficient high voltage MOSFETs and IGBTs specifically optimized for variable frequency drives with voltage ratings of 250-600 V.
- Current rating from 0.25 A to 2.3 A, power rating up to 450 W
- 3-phase MOSFET or IGBT configurations including gate drivers
- Advance input filter with shoot-through protection
- Optimized dV/dt for loss and EMI tradeof
- Under-voltage lockout for all channels
- Matched propagation delay for all channels
- Separate low-side emitter pins for single or leg-shunt current sensing
- Wide range of modules for 110 VAC or 230 VAC applications in same footprint
- Address 20 W to 450 W with the same footprint
- Applications: Air Purifier, Ceiling Fan, Hair Dryer, Kitchen hoods, Fridge, Dishwasher, Blender
Näytä
Ostaja
Insinööri
Valmistaja
IPM Power Device
Voltage Rating (Vces / Vdss)
Current Rating (Ic / Id)
Isolation Voltage
IPM Case Style
IPM Series
Product Range
1
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,050 € 5+ 10,870 € 10+ 10,680 € 50+ 10,500 € 100+ 10,290 € | Minuuttia: 1 / Kerrotaan: 1 | IGBT | 600V | 4A | 2kV | DIP | CIPOS Micro | CIPOS Micro | |||||
Each | 1+ 9,190 € 5+ 8,820 € 10+ 8,450 € 50+ 8,100 € 100+ 7,140 € | Minuuttia: 1 / Kerrotaan: 1 | IGBT | 600V | 3A | 1.9kV | DIP23 | CIPOS Micro | CIPOS Micro | |||||
Each | 1+ 9,190 € 5+ 8,820 € 10+ 8,450 € 50+ 8,100 € 100+ 7,140 € | Minuuttia: 1 / Kerrotaan: 1 | IGBT | 600V | 3A | 1.9kV | DIP23-A | CIPOS Micro | CIPOS Micro | |||||
Each | 1+ 13,450 € 5+ 12,910 € 10+ 12,360 € 50+ 10,900 € 100+ 9,600 € | Minuuttia: 1 / Kerrotaan: 1 | IGBT | 600V | 4A | 1.9kV | SOP23 | CIPOS Micro | CIPOS Micro | |||||
Each | 1+ 10,170 € 5+ 9,760 € 10+ 9,350 € 50+ 8,960 € 100+ 7,900 € | Minuuttia: 1 / Kerrotaan: 1 | IGBT | 600V | 4A | 1.9kV | DIP23 | CIPOS Micro | CIPOS Micro | |||||
Each | 1+ 7,810 € 5+ 6,850 € 10+ 5,940 € 50+ 5,630 € 100+ 5,280 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | MOSFET | 500V | 2.4A | 1.9kV | SOP23 | CIPOS Micro | CIPOS Micro | |||||
Each | 240+ 5,880 € | Minuuttia: 240 / Kerrotaan: 240 | MOSFET | 250V | 4.6A | 1.9kV | SOP23 | CIPOS Micro | CIPOS Micro | |||||
Each | 1+ 16,420 € 5+ 15,450 € 10+ 14,480 € 50+ 13,620 € 100+ 12,760 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | IGBT | 600V | 4A | 2kV | SOP | CIPOS Micro | CIPOS Micro | |||||
Each | 1+ 8,020 € | Minuuttia: 1 / Kerrotaan: 1 | MOSFET | 500V | 1.5A | - | SOP23 | CIPOS Micro | CIPOS Micro | |||||
Each | 1+ 3,520 € | Minuuttia: 1 / Kerrotaan: 1 | MOSFET | 500V | 2.1A | 1.9kV | DIP23 | CIPOS Micro | CIPOS Micro | |||||
Each | 1+ 4,010 € | Minuuttia: 1 / Kerrotaan: 1 | MOSFET | 500V | 2.6A | 1.9kV | DIP23 | CIPOS Micro | CIPOS Micro | |||||
Each | 1+ 2,830 € | Minuuttia: 1 / Kerrotaan: 1 | MOSFET | 500V | 1.2A | 1.9kV | DIP23 | CIPOS Micro | CIPOS Micro | |||||
Each | 1+ 3,750 € | Minuuttia: 1 / Kerrotaan: 1 | MOSFET | 500V | 2.4A | 1.9kV | DIP23 | CIPOS Micro | CIPOS Micro |