TSRN 1SM Series Linear Regulator Replacements:
6 tuotetta löydettyTSRN 1SM Series Linear Regulator Replacements
The high efficiency up to 95% allows full load operation up to +55°C (+85°C with derating) ambient temperature without the need of forced air cooling. Other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of ~4 mA and no requirement of external capacitors.
- Compact SMD package
- Suitable for positive & negative output circuit
- Offer a trim input for output voltage adjustment
- Built in filter capacitors
- Operation temp. range ?40°C to +85°C
- Remote On/Off input
- Excellent line/load regulation
- Low standby current
- Wide input up to 42 VDC
- Applications: Energy sensitive applications.
Näytä
Ostaja
Insinööri
Valmistaja
Power Supply Applications
No. of Outputs
Output Voltage Min
Output Power Max
Output Voltage Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,080 € 10+ 11,440 € 25+ 11,210 € 50+ 10,980 € 100+ 10,750 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 1.5V | 3.3W | 5.5V | 3.3V | Adjustable | 1A | TSRN 1SM Series | Surface Mount Device | 4.6V | 42V | |||||
Each | 1+ 11,740 € 10+ 11,110 € 25+ 10,880 € 50+ 10,700 € 100+ 10,530 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 2.5V | 5W | 8V | 5V | Adjustable | 1A | TSRN 1SM Series | Surface Mount Device | 6.5V | 42V | |||||
Each | 1+ 13,270 € 10+ 11,610 € 25+ 11,380 € 50+ 11,150 € 100+ 10,910 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 4.5V | 12W | 13.5V | 12V | Adjustable | 1A | TSRN 1SM Series | Surface Mount Device | 13.5V | 42V | |||||
Each | 1+ 12,320 € 10+ 11,670 € 25+ 11,440 € 50+ 11,200 € 100+ 10,970 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 4.5V | 9W | 12.6V | 9V | Adjustable | 1A | TSRN 1SM Series | Surface Mount Device | 10.5V | 42V | |||||
Each | 1+ 13,990 € 10+ 12,240 € 25+ 12,000 € 50+ 11,750 € 100+ 11,510 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 4.5V | 15W | 15.5V | 15V | Adjustable | 1A | TSRN 1SM Series | Surface Mount Device | 16.5V | 42V | |||||
Each | 1+ 13,990 € 10+ 12,240 € 25+ 12,000 € 50+ 11,750 € 100+ 11,510 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 1.2V | 2.5W | 3.6V | 2.5V | Adjustable | 1A | TSRN 1SM Series | Surface Mount Device | 3V | 5.5V |