Isolated Through Hole DC / DC Converters:
743 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 19,000 € 10+ 17,780 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 48V | Fixed | - | 20.3mm | 12mm | 31.8mm | 18V | 75V | THR 3WI Series | |||||
Each | 1+ 21,910 € 10+ 18,680 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 48V | Fixed | - | 20.3mm | 12mm | 31.8mm | 18V | 75V | THR 3WI Series | |||||
Each | 1+ 25,110 € 10+ 21,030 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 110V | Fixed | - | 20.3mm | 12mm | 31.8mm | 40V | 160V | THR 3WI Series | |||||
Each | 1+ 18,330 € 10+ 17,150 € 25+ 16,790 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 48V | Fixed | - | 20.3mm | 12mm | 31.8mm | 18V | 75V | THR 3WI Series | |||||
Each | 1+ 20,060 € 10+ 19,000 € 25+ 18,590 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 24V | Fixed | - | 20.3mm | 12mm | 31.8mm | 9V | 36V | THR 3WI Series | |||||
Each | 1+ 30,330 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 1+ 32,560 € | Minuuttia: 1 / Kerrotaan: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 3kV | 110V | Fixed | - | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | |||||
Each | 1+ 20,650 € | Minuuttia: 1 / Kerrotaan: 1 | Medical | DIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 4kV | 12V | Fixed | Through Hole | 20.3mm | 10.5mm | 31.8mm | 10.8V | 13.2V | THI 3 Series | |||||
Each | 1+ 26,610 € 10+ 25,210 € | Minuuttia: 1 / Kerrotaan: 1 | ITE & Railway | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 110V | Fixed | - | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||||
Each | 1+ 26,250 € | Minuuttia: 1 / Kerrotaan: 1 | ITE & Railway | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 110V | Fixed | - | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||||
Each | 1+ 27,090 € | Minuuttia: 1 / Kerrotaan: 1 | ITE & Railway | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 3kV | 110V | Fixed | - | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||||
Each | 1+ 17,820 € 5+ 17,280 € 10+ 16,750 € 50+ 16,030 € 100+ 14,960 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA03 Series | |||||
Each | 1+ 32,930 € 10+ 29,670 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 2:1 | 3.5W | 2 Output | 15V | 115mA | -15V | 115mA | Regulated | 5kV | 24V | Fixed | - | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 3 Series | |||||
Each | 1+ 28,510 € 10+ 27,000 € | Minuuttia: 1 / Kerrotaan: 1 | ITE & Railway | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | - | 3kV | 110V | Fixed | - | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 6WIRH Series | |||||
Each | 1+ 27,960 € 10+ 26,480 € | Minuuttia: 1 / Kerrotaan: 1 | ITE & Railway | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | - | 3kV | 110V | Fixed | - | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 6WIRH Series | |||||
Each | 1+ 32,880 € | Minuuttia: 1 / Kerrotaan: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | Regulated | 3kV | 110V | Fixed | - | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | |||||
Each | 1+ 65,670 € 5+ 56,090 € 10+ 54,970 € | Minuuttia: 1 / Kerrotaan: 1 | ITE & Railway | DIP | 18:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | - | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 64,620 € 5+ 55,200 € 10+ 54,100 € | Minuuttia: 1 / Kerrotaan: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 5V | 1A | -5V | -1A | Regulated | 4.2kV | 72V | Fixed, Adjustable | - | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 32,150 € 5+ 31,250 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | - | 1.6kV | 24V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | AM15T-Z Series | |||||
Each | 1+ 16,460 € 5+ 15,840 € 10+ 15,220 € 50+ 14,510 € 100+ 13,110 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 31.8mm | 18V | 36V | TEL 3 Series | |||||
Each | 1+ 32,330 € 5+ 31,430 € 10+ 30,520 € 50+ 28,610 € 100+ 26,220 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 267mA | -15V | 267mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 8 Series | |||||
Each | 1+ 15,690 € 5+ 15,090 € 10+ 14,490 € 50+ 13,830 € 100+ 12,490 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | - | 20.3mm | 10mm | 31.8mm | 18V | 36V | TEL 3 Series | |||||
Each | 1+ 28,070 € 5+ 27,860 € 10+ 27,640 € 50+ 25,910 € 100+ 23,750 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | - | 1.5kV | 24V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ 28,950 € 5+ 27,590 € 10+ 26,220 € 50+ 24,580 € 100+ 22,530 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | TEN 5WI Series | |||||
Each | 1+ 21,450 € 5+ 20,470 € 10+ 19,480 € 50+ 18,250 € 100+ 16,730 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 2:1 | 5W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEL 5 Series |