THM 3 Series Isolated Through Hole DC / DC Converters:
28 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 38,570 € 5+ 38,270 € 10+ 37,970 € 50+ 32,540 € 100+ 32,040 € | Minuuttia: 1 / Kerrotaan: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 3.3V | 1A | - | - | 5kV | 5V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 3 Series | |||||
Each | 1+ 38,570 € 5+ 38,270 € 10+ 37,970 € 50+ 32,540 € 100+ 32,040 € | Minuuttia: 1 / Kerrotaan: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 3.3V | 1A | - | - | 5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THM 3 Series | |||||
Each | 1+ 38,360 € 5+ 38,070 € 10+ 37,770 € 50+ 35,410 € 100+ 32,460 € | Minuuttia: 1 / Kerrotaan: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 3 Series | |||||
Each | 1+ 38,360 € 5+ 38,070 € 10+ 37,770 € 50+ 35,410 € 100+ 32,460 € | Minuuttia: 1 / Kerrotaan: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | 5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 3 Series | |||||
Each | 1+ 38,570 € 5+ 38,270 € 10+ 37,970 € 50+ 32,540 € 100+ 32,040 € | Minuuttia: 1 / Kerrotaan: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | 5kV | 5V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 3 Series | |||||
Each | 1+ 39,580 € 5+ 39,270 € 10+ 38,960 € 50+ 33,390 € 100+ 32,880 € | Minuuttia: 1 / Kerrotaan: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | 5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THM 3 Series | |||||
Each | 1+ 39,580 € 5+ 39,270 € 10+ 38,960 € 50+ 33,390 € 100+ 32,880 € | Minuuttia: 1 / Kerrotaan: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 3 Series | |||||
Each | 1+ 39,580 € 5+ 39,270 € 10+ 38,960 € 50+ 33,390 € 100+ 32,880 € | Minuuttia: 1 / Kerrotaan: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 3 Series | |||||
Each | 1+ 38,360 € 5+ 38,070 € 10+ 37,770 € 50+ 35,410 € 100+ 32,460 € | Minuuttia: 1 / Kerrotaan: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THM 3 Series | |||||
Each | 1+ 38,570 € 5+ 38,270 € 10+ 37,970 € 50+ 32,540 € 100+ 32,040 € | Minuuttia: 1 / Kerrotaan: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THM 3 Series | |||||
Each | 1+ 38,570 € 5+ 38,270 € 10+ 37,970 € 50+ 32,540 € 100+ 32,040 € | Minuuttia: 1 / Kerrotaan: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | 5kV | 5V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 3 Series | |||||
Each | 1+ 38,360 € 5+ 38,070 € 10+ 37,770 € 50+ 35,410 € 100+ 32,460 € | Minuuttia: 1 / Kerrotaan: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | 5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THM 3 Series | |||||
Each | 1+ 38,570 € 5+ 38,270 € 10+ 37,970 € 50+ 32,540 € 100+ 32,040 € | Minuuttia: 1 / Kerrotaan: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 5kV | 5V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 3 Series | |||||
Each | 1+ 40,610 € 5+ 40,290 € 10+ 39,970 € 50+ 34,270 € 100+ 33,730 € | Minuuttia: 1 / Kerrotaan: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THM 3 Series | |||||
Each | 1+ 38,360 € 5+ 38,070 € 10+ 37,770 € 50+ 35,410 € 100+ 32,460 € | Minuuttia: 1 / Kerrotaan: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 3 Series | |||||
Each | 1+ 40,610 € 5+ 40,290 € 10+ 39,970 € 50+ 34,270 € 100+ 33,730 € | Minuuttia: 1 / Kerrotaan: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | 5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THM 3 Series | |||||
Each | 1+ 38,570 € 5+ 38,270 € 10+ 37,970 € 50+ 32,540 € 100+ 32,040 € | Minuuttia: 1 / Kerrotaan: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | 5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THM 3 Series | |||||
Each | 1+ 39,580 € 5+ 39,270 € 10+ 38,960 € 50+ 33,390 € 100+ 32,880 € | Minuuttia: 1 / Kerrotaan: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | 5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 3 Series | |||||
Each | 1+ 38,360 € 5+ 38,070 € 10+ 37,770 € 50+ 35,410 € 100+ 32,460 € | Minuuttia: 1 / Kerrotaan: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | 5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THM 3 Series | |||||
Each | 1+ 38,570 € 5+ 38,270 € 10+ 37,970 € 50+ 32,540 € 100+ 32,040 € | Minuuttia: 1 / Kerrotaan: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THM 3 Series | |||||
Each | 1+ 40,610 € 5+ 40,290 € 10+ 39,970 € 50+ 34,270 € 100+ 33,730 € | Minuuttia: 1 / Kerrotaan: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | 5kV | 5V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 3 Series | |||||
Each | 1+ 38,360 € 5+ 38,070 € 10+ 37,770 € 50+ 35,410 € 100+ 32,460 € | Minuuttia: 1 / Kerrotaan: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | 5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 3 Series | |||||
Each | 1+ 38,360 € 5+ 38,070 € 10+ 37,770 € 50+ 35,410 € 100+ 32,460 € | Minuuttia: 1 / Kerrotaan: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 3.3V | 1A | - | - | 5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 3 Series | |||||
Each | 1+ 38,570 € 5+ 38,270 € 10+ 37,970 € 50+ 32,540 € 100+ 32,040 € | Minuuttia: 1 / Kerrotaan: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | 5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THM 3 Series | |||||
Each | 1+ 39,580 € 5+ 39,270 € 10+ 38,960 € 50+ 33,390 € 100+ 32,880 € | Minuuttia: 1 / Kerrotaan: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THM 3 Series |