TEN 3WIRH Series Isolated Through Hole DC / DC Converters:
8 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
| Vertaa | Hinta | Määrä | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 25,750 € 5+ 25,560 € 10+ 25,360 € | Minuuttia: 1 / Kerrotaan: 1 | ITE & Railway | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||||
Each | 1+ 25,750 € 5+ 25,240 € | Minuuttia: 1 / Kerrotaan: 1 | ITE & Railway | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||||
Each | 1+ 26,210 € 5+ 25,690 € | Minuuttia: 1 / Kerrotaan: 1 | ITE & Railway | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||||
Each | 1+ 34,240 € 5+ 33,990 € 10+ 33,730 € 50+ 31,620 € 100+ 28,980 € | Minuuttia: 1 / Kerrotaan: 1 | ITE & Railway | DIP | 4:1 | 3W | 1 Output | 3.3V | 1A | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||||
Each | 1+ 33,820 € 5+ 33,570 € 10+ 33,310 € 50+ 31,230 € 100+ 28,630 € | Minuuttia: 1 / Kerrotaan: 1 | ITE & Railway | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||||
Each | 1+ 35,430 € 5+ 34,490 € 10+ 33,550 € 50+ 32,290 € 100+ 31,780 € | Minuuttia: 1 / Kerrotaan: 1 | ITE & Railway | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||||
Each | 1+ 33,820 € 5+ 33,570 € 10+ 33,310 € 50+ 31,230 € 100+ 28,630 € | Minuuttia: 1 / Kerrotaan: 1 | ITE & Railway | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||||
Each | 1+ 33,210 € 5+ 32,960 € 10+ 32,710 € 50+ 30,670 € 100+ 28,120 € | Minuuttia: 1 / Kerrotaan: 1 | ITE & Railway | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||||