RDL100 Series Isolated Through Hole DC / DC Converters:
3 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 129,740 € 5+ 125,850 € 10+ 123,330 € | Minuuttia: 1 / Kerrotaan: 1 | Railway | Half Brick | 2:1 | 100W | 1 Output | 48V | 2.08A | Regulated | 3kV | 110V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 66V | 160V | RDL100 Series | |||||
Each | 1+ 117,780 € 5+ 115,420 € 10+ 113,070 € | Minuuttia: 1 / Kerrotaan: 1 | Railway | Half Brick | 2:1 | 100W | 1 Output | 12V | 8.3A | Regulated | 3kV | 110V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 66V | 160V | RDL100 Series | |||||
Each | 1+ 117,780 € 5+ 115,420 € 10+ 113,070 € | Minuuttia: 1 / Kerrotaan: 1 | Railway | Half Brick | 2:1 | 100W | 1 Output | 15V | 6.7A | Regulated | 3kV | 110V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 66V | 160V | RDL100 Series |