Isolated Through Hole DC / DC Converters:
42 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 181,550 € | Minuuttia: 1 / Kerrotaan: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 5V | 40A | - | 3kV | 72V | Fixed, Adjustable | - | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 200UIR Series | |||||
Each | 1+ 160,830 € | Minuuttia: 1 / Kerrotaan: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 200W | 1 Output | 48V | 4.2A | Regulated | 3kV | 72V | Fixed | - | 57.9mm | 12.7mm | 61mm | 14V | 160V | RDF200 Series | |||||
Each | 1+ 131,940 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | Quarter Brick | 4:1 | 200W | 1 Output | 24V | 8.4A | Regulated | 2.25kV | 48V | Fixed, Adjustable | - | 40.2mm | 12.7mm | 61.8mm | 18V | 75V | PRQ200W Series | |||||
Each | 1+ 167,630 € 5+ 162,600 € 10+ 157,570 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 24V | 8.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | - | 57.9mm | 13.2mm | 61mm | 10V | 36V | QSB200 Series | |||||
Each | 1+ 223,440 € 5+ 218,970 € | Minuuttia: 1 / Kerrotaan: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 48V | 4.2A | - | 3kV | 72V | Fixed, Adjustable | - | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 200UIR Series | |||||
Each | 1+ 223,440 € 5+ 218,970 € | Minuuttia: 1 / Kerrotaan: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 12V | 16.8A | - | 3kV | 72V | Fixed, Adjustable | - | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 200UIR Series | |||||
Each | 1+ 241,010 € 5+ 236,190 € | Minuuttia: 1 / Kerrotaan: 1 | ITE, Industrial & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 12V | 16.7A | - | 3kV | 72V | Fixed | - | 57.9mm | 12.7mm | 61mm | 14V | 160V | PYH200 Series | |||||
Each | 1+ 120,040 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | Quarter Brick | 4:1 | 200W | 1 Output | 15V | 13.3A | Regulated | 2.25kV | 48V | Fixed, Adjustable | - | 40.2mm | 12.7mm | 61.8mm | 18V | 75V | PRQ200W Series | |||||
Each | 1+ 141,220 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | Quarter Brick | 4:1 | 200W | 1 Output | 12V | 16.7A | Regulated | 2.25kV | 48V | Fixed, Adjustable | - | 40.2mm | 12.7mm | 61.8mm | 18V | 75V | PRQ200W Series | |||||
Each | 1+ 141,220 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | Quarter Brick | 4:1 | 200W | 1 Output | 48V | 4.2A | Regulated | 2.25kV | 48V | Fixed, Adjustable | - | 40.2mm | 12.7mm | 61.8mm | 18V | 75V | PRQ200W Series | |||||
Each | 1+ 121,810 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | Quarter Brick | 4:1 | 200W | 1 Output | 24V | 8.4A | Regulated | 2.25kV | 48V | Fixed, Adjustable | - | 40.2mm | 27.7mm | 61.8mm | 18V | 75V | PRQ200W Series | |||||
Each | 1+ 167,630 € 5+ 164,280 € 10+ 160,920 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 5V | 40A | Regulated | 1.5kV | 24V | Fixed, Adjustable | - | 57.9mm | 13.2mm | 61mm | 10V | 36V | QSB200 Series | |||||
Each | 1+ 167,630 € 5+ 164,280 € 10+ 160,920 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 3.3V | 50A | Regulated | 1.5kV | 24V | Fixed, Adjustable | - | 57.9mm | 13.2mm | 61mm | 10V | 36V | QSB200 Series | |||||
Each | 1+ 135,170 € 5+ 118,280 € 10+ 98,000 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | - | 200W | 1 Output | 5V | 40A | - | 2.25kV | 24V | Fixed | - | 22.86mm | 11mm | 58.4mm | 18V | 36V | CHS300 Series | |||||
Each | 1+ 314,740 € | Minuuttia: 1 / Kerrotaan: 1 | Railway | Half Brick | 4:1 | 200W | 1 Output | 12V | 20A | - | 3kV | 110V | Fixed, Adjustable | - | 57.9mm | 12.7mm | 61mm | 43V | 160V | TEP 200WIR Series | |||||
Each | 1+ 286,190 € | Minuuttia: 1 / Kerrotaan: 1 | Railway | Half Brick | 4:1 | 200W | 1 Output | 12V | 18A | - | 3kV | 48V | Fixed, Adjustable | - | 57.9mm | 12.7mm | 61mm | 18V | 75V | TEP 200WIR Series | |||||
Each | 1+ 286,190 € | Minuuttia: 1 / Kerrotaan: 1 | Railway | Half Brick | 4:1 | 200W | 1 Output | 15V | 12A | - | 3kV | 24V | Fixed, Adjustable | - | 57.9mm | 12.7mm | 61mm | 9V | 36V | TEP 200WIR Series | |||||
Each | 1+ 286,190 € | Minuuttia: 1 / Kerrotaan: 1 | Railway | Half Brick | 4:1 | 200W | 1 Output | 28V | 7.5A | - | 3kV | 48V | Fixed, Adjustable | - | 57.9mm | 12.7mm | 61mm | 18V | 75V | TEP 200WIR Series | |||||
Each | 1+ 286,190 € | Minuuttia: 1 / Kerrotaan: 1 | Railway | Half Brick | 4:1 | 200W | 1 Output | 48V | 3.7A | - | 3kV | 24V | Fixed, Adjustable | - | 57.9mm | 12.7mm | 61mm | 9V | 36V | TEP 200WIR Series | |||||
Each | 1+ 269,020 € 5+ 235,390 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | Half Brick | 8:1 | 200W | 1 Output | 15V | 13.5A | Regulated | 4.2kV | 110V | Fixed, Adjustable | Through Hole | 60.6mm | 13mm | 63.1mm | 16.5V | 140V | RPA200H-RUW Series | |||||
Each | 1+ 286,190 € | Minuuttia: 1 / Kerrotaan: 1 | Railway | Half Brick | 4:1 | 200W | 1 Output | 28V | 6.5A | - | 3kV | 24V | Fixed, Adjustable | - | 57.9mm | 12.7mm | 61mm | 9V | 36V | TEP 200WIR Series | |||||
Each | 1+ 314,740 € | Minuuttia: 1 / Kerrotaan: 1 | Railway | Half Brick | 4:1 | 200W | 1 Output | 15V | 16A | - | 3kV | 110V | Fixed, Adjustable | - | 57.9mm | 12.7mm | 61mm | 43V | 160V | TEP 200WIR Series | |||||
Each | 1+ 286,190 € | Minuuttia: 1 / Kerrotaan: 1 | Railway | Half Brick | 4:1 | 200W | 1 Output | 15V | 14A | - | 3kV | 48V | Fixed, Adjustable | - | 57.9mm | 12.7mm | 61mm | 18V | 75V | TEP 200WIR Series | |||||
Each | 1+ 257,010 € 5+ 251,870 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | Half Brick | 8:1 | 200W | 1 Output | 48V | 4.2A | Regulated | 4.2kV | 110V | Fixed, Adjustable | Through Hole | 60.6mm | 13mm | 63.1mm | 16.5V | 140V | RPA200H-RUW Series | |||||
Each | 1+ 279,420 € 5+ 244,490 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | Half Brick | 8:1 | 200W | 1 Output | 12V | 17A | Regulated | 4.2kV | 110V | Fixed, Adjustable | Through Hole | 60.6mm | 13mm | 63.1mm | 16.8V | 137.5V | RPA200H-RUW Series |